Izvēlne
Visi produkti
Mans Konts
0.00(BEZ PVN)
Izvēlne

Lineārie sprieguma regulatori

A Linear Voltage Regulator ensures the output voltage from the circuit is maintained at a specific voltage.

The device acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. Simple voltage regulator contains a

€ 0,985

Katrs (Paka ir 5) (izņemot PVN)

Pievienot grozam
Analog Devices
200mA
0.05 %/V
0.008 %/mA
TSOT
5
Fixed
2.9 x 1.6 x 0.9mm
0.9mm
1.6mm
2.9mm
2.2 V
Micrel Low Dropout Voltage Regulator, 3A, 1-Channel, Adjustable 12-Pin, MLF MIC69303YML TR
RS noliktavas numurs 754-6471
Ražotājs Micrel
Ražotāja kods MIC69303YML TR

€ 4,54

Katrs (izņemot PVN)

Pievienot grozam
Micrel
3A
±0.3 %
±0.3 %/V
MLF
12
Adjustable
4 x 4 x 0.8mm
0.8mm
4mm
4mm
1.65 V