Filtru ventilatori

What are Filter Fans?

Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter capture...

Attēlo 1-20 no 240

Filtrs

Šķirot

Filtrs

Šķirot

€ 61,10

€ 61,10 Katrs (bez PVN)

Pievienot grozam
RS Pro
162m³/h
43dB(A)
-
138m³/h
110mA
-
-
19W
AC
149x149mm
72mm
115 V
149mm
149mm
IP54
-
-
-
Ball bearing
Wire
-
-

€ 272,25

€ 272,25 Katrs (bez PVN)

Pievienot grozam
RS Pro
1150m³/h
63dB(A)
-
1000m³/h
350mA
-
-
80W
AC
320x320mm
114mm
230 V
320mm
320mm
IP54
-
-
30402971
Ball bearing
Wire
-
-

€ 367,84

€ 367,84 Katrs (bez PVN)

Pievienot grozam
RS Pro
1400m³/h
65dB(A)
-
1200m³/h
500mA
-
-
70W
AC
320x320mm
94mm
230 V
320mm
320mm
IP54
-
-
-
Ball bearing
Wire
-
-

€ 61,10

€ 61,10 Katrs (bez PVN)

Pievienot grozam
RS Pro
162m³/h
43dB(A)
-
138m³/h
110mA
-
-
19W
AC
149x149mm
72mm
230 V
149mm
149mm
IP54
-
-
-
Ball bearing
Wire
-
-

€ 71,39

€ 71,39 Katrs (bez PVN)

Pievienot grozam
RS Pro
162m³/h
43dB(A)
-
138m³/h
110mA
-
-
19W
AC
200x200mm
72mm
230 V
200mm
200mm
IP54
-
-
-
Ball bearing
Wire
-
-

€ 122,21

€ 122,21 Katrs (bez PVN)

Pievienot grozam
RS Pro
316m³/h
52dB(A)
-
272m³/h
240mA
-
-
31W
AC
254x254mm
99mm
230 V
254mm
254mm
IP54
-
-
-
Ball bearing
Wire
-
-
RS PRO Filter Fan, 230 V, AC Operation, 39m³/h Filtered, 48m³/h Unimpeded, IP54, 106x106mm
RS noliktavas nr.: 236-4604Ražotājs: RS PRO

€ 73,20

€ 73,20 Katrs (bez PVN)

Pievienot grozam
RS Pro
48m³/h
27dB(A)
-
39m³/h
78mA
-
-
13W
AC
106x106mm
74mm
230 V
106mm
106mm
IP54
-
-
30402972
Ball bearing
Wire
-
-
RS PRO Filter Fan, 230 V, AC Operation, 39m³/h Filtered, 48m³/h Unimpeded, IP54, 120x120mm
RS noliktavas nr.: 236-4579Ražotājs: RS PRO

€ 58,32

€ 58,32 Katrs (bez PVN)

Pievienot grozam
RS Pro
48m³/h
27dB(A)
-
39m³/h
78mA
-
-
13W
AC
120x120mm
72mm
230 V
120mm
120mm
IP54
-
-
-
Ball bearing
Wire
-
-

€ 179,08

€ 179,08 Katrs (bez PVN)

Pievienot grozam
RS Pro
671m³/h
63dB(A)
-
586m³/h
240mA
-
-
50W
AC
254x254mm
89mm
230 V
254mm
254mm
IP54
-
-
30402970
Ball bearing
Wire
-
-

€ 61,71

€ 61,71 Katrs (bez PVN)

Pievienot grozam
RS Pro
180m³/h
48dB(A)
-
180m³/h
600mA
-
-
7.2W
AC
149x149mm
72mm
24 V dc
149mm
149mm
IP54
-
-
-
Ball bearing
Wire
-
-

€ 56,99

€ 56,99 Katrs (bez PVN)

Pievienot grozam
RS Pro
84m³/h
30dB(A)
-
84m³/h
78mA
-
-
4.8W
AC
120x120mm
72mm
24 V dc
120mm
120mm
IP54
-
-
-
Ball bearing
Wire
-
-

€ 142,78

€ 142,78 Katrs (bez PVN)

Pievienot grozam
RS Pro
509.7m³/h
61dB
-
305.8m³/h
400mA
-
-
50W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
OA172LFG XC
Rectangular
-
Ball
Lead Wire
0.78in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor

€ 200,86

€ 200,86 Katrs (bez PVN)

Pievienot grozam
RS Pro
1444.2m³/h
69dB
-
866.5m³/h
-
-
-
75W
AC
317 x 317mm
109.5mm
230 V ac
317mm
317mm
IP54
OA254LFGS XC
Rectangular
-
Ball
Lead Wire
0.78in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor

€ 152,46

€ 152,46 Katrs (bez PVN)

Pievienot grozam
RS Pro
399.3m³/h
52dB
-
239.6m³/h
-
-
-
35W
AC
207 x 207mm
87.7mm
230 V ac
207mm
207mm
IP54
OA172LFGH
Rectangular
-
Ball
Lead Wire
0.7in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor

€ 150,04

€ 150,04 Katrs (bez PVN)

Pievienot grozam
RS Pro
509.7m³/h
61dB
-
305.8m³/h
400mA
-
-
50W
AC
209 x 209mm
97.3mm
230 V ac
209mm
209mm
IP54
OA172LFGS XC
Rectangular
-
Ball
Lead Wire
0.78in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor

€ 452,54

€ 452,54 Katrs (bez PVN)

Pievienot grozam
RS Pro
1019.4m³/h
59dB
-
611.6m³/h
-
-
-
80W
AC
322.7 x 322.7mm
109.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
OA225LFGH
Rectangular
-
Ball
Terminal Block
0.55in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor

€ 140,36

€ 140,36 Katrs (bez PVN)

Pievienot grozam
RS Pro
399.3m³/h
52dB
-
239.6m³/h
-
-
-
35W
AC
204 x 204mm
65mm
230 V ac
204mm
204mm
IP54
-
Rectangular
-
Ball
Lead Wire
0.7in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor

€ 381,15

€ 381,15 Katrs (bez PVN)

Pievienot grozam
RS Pro
2208.7m³/h
70dB
-
1151.9m³/h
-
-
-
158W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
OA280LFGS
Rectangular
-
Ball
Terminal Block
0.65in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor

€ 422,29

€ 422,29 Katrs (bez PVN)

Pievienot grozam
RS Pro
2208.7m³/h
70dB
-
1151.9m³/h
-
-
-
158W
AC
322.7 x 322.7mm
108.9mm
230 V ac
322.7mm
322.7mm
IP54, IP55
OA280LFGH
Rectangular
-
Ball
Terminal Block
0.65in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor

€ 310,97

€ 310,97 Katrs (bez PVN)

Pievienot grozam
RS Pro
1019.4m³/h
59dB
-
611.6m³/h
-
-
-
80W
AC
317 x 317mm
100.5mm
230 V ac
317mm
317mm
IP54, IP55
OA225LFGS
Rectangular
-
Ball
Terminal Block
0.55in/H2O
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor

...