CPLDs

CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.

What is in a CPLD?

  • Logic...

Showing 1-20 of 79 products

Filter

Sort

Filter

Sort

Dual-use

€ 5.63

€ 5.63 Each (Exc. Vat)

Add to basket
Altera
MAX V
64
79
14ns
80
Yes
Surface
TQFP
100°C
100
1.71V
-40°C
1.89V
Yes
RoHS
1mm
16 mm
16mm
152MHz
Yes
No
Dual-use

€ 18.39

€ 9.196 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Lattice Semiconductor
ispMACH
64
32
7.5ns
36
Yes
Surface
TQFP
90°C
48
3V
0°C
3.6V
Yes
No
1mm
7 mm
7mm
400MHz
Yes
AEC-Q100
Dual-use

€ 40.29

€ 40.29 Each (Exc. Vat)

Add to basket
Lattice Semiconductor
MachXO2
-
114
7.24ns
6864
Yes
Surface
TQFP
125°C
144
2.375V
-40°C
3.465V
No
No
1.4mm
20 mm
20mm
140MHz
Yes
No
Dual-use

€ 11.62

€ 11.62 Each (Exc. Vat)

Add to basket
Altera
MAX V
192
79
7.5ns
240
Yes
Surface
TQFP
85°C
100
1.71V
0°C
1.89V
Yes
RoHS
1.05mm
14 mm
14mm
152MHz
Yes
No
Microchip Complex Programmable Logic Device ATF750C(L) EEPROM 10 Cells, 42 I/O, 7.5 ns 24-Pin TSSOP
RS Stock No.215-3919BrandMicrochipManufacturers Part No.ATF750CL-15XU

€ 322.59

€ 5.203 Each (In a Tube of 62) (Exc. Vat)

Add to basket
Microchip
ATF750C(L)
10
42
7.5ns
-
No
Surface
TSSOP
85°C
24
4.5V
-40°C
5.5V
No
No
0.95mm
4.48 mm
7.8mm
71MHz
Yes
No

€ 8.47

€ 8.47 Each (Exc. Vat)

Add to basket
Microchip
ATF750C
10
10
10ns
-
Yes
Through Hole
PDIP
85°C
24
4.5V
-40°C
5V
Yes
No
4.95mm
7.11 mm
32.13mm
90MHz
Yes
No
Microchip Complex Programmable Logic Device ATF15xx EEPROM 64 Cells, 64 I/O, 15 ns 64 Labs, In System Programmability
RS Stock No.215-3917BrandMicrochipManufacturers Part No.ATF1504ASV-15AU44

€ 861.52

€ 5.384 Each (In a Tray of 160) (Exc. Vat)

Add to basket
Microchip
ATF15xx
64
64
15ns
64
Yes
Surface
TQFP
85°C
44
3V
-40°C
3.6V
Yes
No
1mm
10 mm
10mm
77MHz
Yes
No

€ 14.16

€ 14.16 Each (Exc. Vat)

Add to basket
Microchip
ATF2500C(L)
24
24
20ns
-
No
Through Hole
PDIP
85°C
40
4.5V
-40°C
5V
Yes
No
4.44mm
13.97 mm
52.57mm
-
Yes
No
Microchip ATF16V8B-10JU Complex Programmable Logic Device 16V8 8 Cells, 18 I/O, 10 ns 8 Labs, In System Programmability
RS Stock No.177-1500BrandMicrochipManufacturers Part No.ATF16V8B-10JU

€ 98.74

€ 2.057 Each (In a Tube of 48) (Exc. Vat)

Add to basket
Microchip
16V8
8
18
10ns
8
Yes
Surface
PLCC
85°C
20
4.5V
-40°C
5.5V
Yes
No
4.06mm
9.04 mm
9.04mm
-
Yes
No
Dual-use

€ 19.66

€ 3.932 Each (In a Pack of 5) (Exc. Vat)

Add to basket
Lattice Semiconductor
ispMACH
32
30
7.5ns
36
Yes
Surface
TQFP
90°C
44
3V
0°C
3.6V
Yes
No
1mm
10 mm
10mm
400MHz
Yes
AEC-Q100
Dual-use

€ 19.84

€ 9.922 Each (In a Pack of 2) (Exc. Vat)

Add to basket
Lattice Semiconductor
ispMACH 4000
64
64
7.5ns
36
Yes
Surface
TQFP
90°C
100
3V
0°C
3.6V
Yes
IEEE 1532, IEEE 1149.1
1.4mm
14 mm
14mm
400MHz
Yes
AEC-Q100
Microchip ATF1502ASL-25JU44 Complex Programmable Logic Device ATF15xx EEPROM 32 Cells, 36 I/O, 25 ns 32 Labs, In System
RS Stock No.177-1496BrandMicrochipManufacturers Part No.ATF1502ASL-25JU44

€ 78.41

€ 2.904 Each (In a Tube of 27) (Exc. Vat)

Add to basket
Microchip
ATF15xx
32
36
25ns
32
Yes
Surface
PLCC
85°C
44
4.5V
-40°C
5.5V
Yes
No
4.06mm
16.6 mm
16.6mm
125MHz
Yes
No
Microchip Complex Programmable Logic Device ATF750C(L) EEPROM 10 Cells, 22 I/O, 15 ns In System Programmability 28-Pin
RS Stock No.177-1511BrandMicrochipManufacturers Part No.ATF750CL-15JU

€ 170.13

€ 4.477 Each (In a Tube of 38) (Exc. Vat)

Add to basket
Microchip
ATF750C(L)
10
22
15ns
-
Yes
Surface
PLCC
85°C
28
4.5V
-40°C
5.5V
Yes
No
4.06mm
11.58 mm
11.58mm
90MHz
Yes
No
Microchip Complex Programmable Logic Device ATF15xx EEPROM 64 Cells, 68 I/O, 10 ns 64 Labs, In System Programmability
RS Stock No.177-1497BrandMicrochipManufacturers Part No.ATF1504AS-10JU44

€ 156.82

€ 5.808 Each (In a Tube of 27) (Exc. Vat)

Add to basket
Microchip
ATF15xx
64
68
10ns
64
Yes
Surface
PLCC
85°C
44
4.5V
-40°C
5.5V
Yes
No
4.06mm
16.6 mm
16.6mm
125MHz
Yes
No
Dual-use

€ 33.03

€ 33.03 Each (Exc. Vat)

Add to basket
Altera
MAX V
980
271
10ns
1270
Yes
Surface
FBGA
85°C
324
1.71V
0°C
1.89V
Yes
RoHS
1.25mm
19 mm
19mm
304MHz
Yes
No
Dual-use

€ 10.53

€ 10.53 Each (Exc. Vat)

Add to basket
Altera
MAX V
128
54
7.5ns
160
Yes
Surface
EQFP
125°C
64
1.71V
-40°C
1.89V
Yes
RoHS
1.05mm
7 mm
7mm
152MHz
Yes
No
Dual-use

€ 10.04

€ 10.04 Each (Exc. Vat)

Add to basket
Altera
MAX V
128
54
7.9ns
160
Yes
Surface
EQFP
85°C
64
1.71V
0°C
1.89V
Yes
No
1.05mm
7 mm
7mm
152MHz
Yes
No
Dual-use

€ 10.41

€ 10.41 Each (Exc. Vat)

Add to basket
Altera
MAX V
128
79
7.9ns
160
Yes
Surface
TQFP
85°C
100
1.71V
0°C
1.89V
Yes
RoHS
1mm
16 mm
16mm
152MHz
Yes
No
Dual-use

€ 13.55

€ 13.55 Each (Exc. Vat)

Add to basket
Altera
MAX V
192
79
7.9ns
240
Yes
Surface
TQFP
85°C
100
1.71V
0°C
1.89V
Yes
RoHS
1mm
16 mm
16mm
152MHz
Yes
No
Dual-use

€ 10.41

€ 10.41 Each (Exc. Vat)

Add to basket
Altera
MAX V
192
114
17.7ns
240
Yes
Surface
TQFP
85°C
144
1.71V
0°C
1.89V
Yes
RoHS
1.4mm
22 mm
22mm
152MHz
Yes
No