Strāvas mērīšanas pastiprinātāji
Current sensing amplifiers measure current by outputting a voltage that is proportional to the flowing power current. A resistor is used to convert the load current to a small voltage which is then accurately amplified. They offer real-time overcurrent protection.
What are the different applications of current sensing amplifiers?
Accurate current sensing is crucial to optimising p...
Attēlo 1-20 no 247 produktiem
€ 0,351
Katrs (Paka ir 25) (bez PVN)
Pārbaudīt noliktavu
25
€ 3,267
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
€ 3,267
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
€ 1,21
Katrs (Paka ir 10) (bez PVN)
Pārbaudīt noliktavu
10
€ 4,235
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
€ 5,506
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Maxim Integrated
Single
1.7 → 5.5 V
-
91.3dB
1
Voltage
41.5 μA
Surface Mount
SOT-23
6
3 x 1.75 x 1.3mm
1.3mm
3mm
5.5 V
-
1.75mm
1.7 V
+125 °C
-40 °C
onsemi
Single
2.2 → 26 V
-
100dB
1
Rail to Rail
60 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
-
1.35mm
2.2 V
+125 °C
-40 °C
onsemi
Single
2.2 → 26 V
-
105dB
1
Rail to Rail
60 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
AEC-Q101
1.35mm
2.2 V
+125 °C
-40 °C
onsemi
Single
5 V
-
105dB
1
Rail to Rail
80 μA
Surface Mount
SC-70
6
2.2 x 1.35 x 1mm
1mm
2.2mm
26 V
AEC-Q100
1.35mm
2 V
+125 °C
-40 °C
...