Pastiprinātāji ar sprieguma vadību
Voltage Controlled Amplifiers or Variable Gain Amplifiers are electronic differential amplifiers. VCA or VGA will vary their gain depending on a control voltage. You can control the gain by using a single DC voltage input pin. The voltage controlled amplifier will operate in many frequency bands.Voltage control amplifier applications: Audio level compression, synthesisers ...
Attēlo 1-8 no 8 produktiem
€ 19,24
Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 23,96
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Texas Instruments
Dual
-
1000000Ω
1
No
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
4.9mm
1.58mm
-40 °C
3.91mm
€ 43,80
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Analog Devices
Single
4.5 → 5.5 V
175Ω
2
No
Surface Mount
SOIC
16
-
Single Ended
+85 °C
10 x 4 x 1.5mm
10mm
1.5mm
-40 °C
4mm
€ 7,99
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
4.9mm
1.45mm
-40 °C
3.9mm
€ 18,39
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Analog Devices
Single
5 V
200Ω
1
No
Surface Mount
TSSOP
16
-
Differential
+85 °C
5 x 4.4 x 1.05mm
5mm
1.05mm
-40 °C
4.4mm
Texas Instruments
Dual, Single
9 V
7000000Ω
1
Rail to Rail Input/Output
Surface Mount
SOIC
8
-
Rail to Rail
+85 °C
4.9 x 3.9 x 1.45mm
4.9mm
1.45mm
-40 °C
3.9mm
Texas Instruments
Dual
-
1000000Ω
1
-
Surface Mount
SOIC
8
85dB
-
+85 °C
4.9 x 3.91 x 1.58mm
4.9mm
1.58mm
-40 °C
3.91mm