Safety Enabling Switches
Safety enabling switches are 3-position safety switches that help operators avoid any danger if a machine accidentally operates, when the operator squeezes or releases the switch it will disable the machinery. used in hazardous and dangerous areas the safety switches will help stop any serious accidents and will protect the machine operator. Visual observations, minor adjustments, troubleshooti...
Showing 1-20 of 131 products
Omron
D4B
2 NC
2
IP67
Terminal Block
-40°C
Aluminium
10A
400V
80°C
CCC, EN (TÜV), CSA, UL
-
-
-
30000000Operations
-
Pilz
401
1 (Signal Contact)
3
-
Cable
0°C
Polypropylene (Lower Section)
0.3A
125V
50°C
CE, EN 60947-5-1
45mm
-
125mm
-
45mm
Idec
HE5B
DPDT
3
IP65
Solder
25°C
-
500mA
125V
60°C
ISO12100-1-2/EN12100-1-2, CSA C22.2 No. 14 (c-UL), IEC/EN60947-5-8 (TÜV Approval), ANSI B11.19, IEC/EN60947-5-1, IEC60204-1/EN60204ISO11161/prEN11161, ISO10218/EN775, ANSI/RIA R15.06, UL508 (UL), GB14048.5 (CCC Approval)
-
-
39mm
100000Operations
-
Idec
HE6B
DPDT
3
IP65
Solder
-25°C
-
1A
-
60°C
GB14048.5 (CCC Approval), ANSI B 11.19, ISO10218-1/EN ISO10218-1, ISO11161/EN ISO11161, UL508 (UL recgonised) CSA C22.2 No.14, ISO12100/EN ISO12100, ISO13849-1/EN ISO13849-1, ANSI/RIA/ISO10218-1, ANSI/RIA/R15.06, GS-ET-22 (TÜV Approval), (c-UL), IEC/EN60947-5-8 (TÜV Approval), IEC60204-1/EN60204-1, IEC/EN60947-5-1
22mm
-
32mm
100000Operations
47.7mm
Omron
A4EG
2 NC
3
IP65
Ring Tongue Terminal
-10°C
Plastic
5A
250V
55°C
UL, CSA
48mm
Manual
294mm
100000Operations
63mm
Idec
HE2B
SPST
3
IP40
Solder
-25°C
Silicon Rubber
3A
250V
60°C
ANSI/RIA R15.06, UL508 (UL), ANSI B11.19, ISO12100-1-2/EN12100-1-2, IEC/EN60947-5-8 (TÜV Approval), IEC/EN60947-5-1, GB14048.5 (CCC Approval), CSA C22.2 No. 14 (c-UL), ISO10218/EN775, IEC60204-1/EN60204ISO11161/prEN11161
27.7mm
-
16mm
100000Operations
87mm
Omron
A4EG
2 NO/1 NC
3
IP66
Ring Tongue Terminal
-10°C
Plastic
2.5A
250V
55°C
CSA, UL
60mm
Automatic
262mm
100000Operations
48mm
Idec
HE1B
SPST
3
IP40
Solder
-25°C
-
5A
250V ac/dc
60°C
UL508, No. 14, IEC/EN 60947-5-8 (TÜV Approval), IEC/EN 60947-5-1, ANSI/RIA R15.06, IEC/EN60947-5-1, IEC 60204-1/EN 60204-1, CSA C22.2, ISO 11161/prEN 11161, ISO 12100-1-2/EN12100-1-2, ISO 10218/EN 775, ANSI B11.19, UL508 (UL,CSA C22.2 No.14,c-UL)
12mm
-
24mm
100000Operations
3mm
ABB
JSHD
-
3
IP54
-
-25°C
Polyoxymethylene Fibreglass 20%
-
-
55°C
2TLC172032D0201 SEMKO Certificate, 2TLC172022D0201 Declaration of Conformity - CE
13.5mm
-
29.25mm
-
26.55mm
ABB
JSHD
-
3
IP65
6 Lead
-20°C
Steering T: Polypropylene with Fibreglass Filling, Rubber Thermoplastic Elastomer On Polypropylene Basis, Polypropylene with Mineral Filling
0.02A
-
50°C
RoHS
56mm
-
150mm
-
52mm
...