Lighting Transformers
Lighting transformers are transformers that are used to work lighting. They are designed to make it possible to transform voltage down to levels that are suitable for household lighting.
A lighting transformer is typically an autotransformer, which is a transformer that contains only one winding. Along one side of that winding, called the secondary side, there are a series of taps. In the...
Showing 1-11 of 11 products

RS Stock No.: 714-1388Brand: RS PRO
€ 16.82
€ 16.82 Each (Exc. Vat)
Check stock
1
RS Pro
220 to 240 V
Light Transformer
11.5 to 12 V
-
10W
45°C
-
-20°C
Screw
Screw
Electronic
50g
31 mm
EN 61347-1, EN 61047, EN 60598-1, EN 55015, EN 61000-3-2, VDE 0710-T14, EN 61547, EN 61347-2-2
PW 60
86mm
20mm
Trailing Edge

RS Stock No.: 714-1394Brand: RS PRO
€ 20.21
€ 20.21 Each (Exc. Vat)
Check stock
1
RS Pro
230 V ac
Light Transformer
12 V
105W
20W
55°C
-
-20°C
Screw
-
Electronic
80g
35 mm
RoHS
-
107mm
21mm
Trailing Edge

RS Stock No.: 714-1381Brand: RS PRO
€ 38.12
€ 38.12 Each (Exc. Vat)
Check stock
1
RS Pro
230 to 240 V
Light Transformer
12 V
-
30W
70°C
-
40°C
Screw
Screw
Dimmable Electronic Transformer
205g
49 mm
EN 61347-2-2, VDE 0710-T14, EN 61347-1, EN 61547, EN 55015, EN 60598-1, EN 61000-3-2
WOLF 150 - WX 150
190mm
39mm
Trailing Edge
Osram 1
230 to 240 V
Light Transformer
11.4 V, 11.3 V
111.00W
35W
85°C
0.41A
0°C
-
-
Electronic
125.00g
52 mm
VDE-EMC, E1 approval, VDE
HALOTRONIC-COMPACT
108mm
33mm
Leading Edge
Osram 1
230/240 V ac
Light Transformer
11.3 V ac
70W
-
50°C
0.27A
0°C
-
Surface
Electronic
110g
52 mm
RoHS
-
108mm
33mm
Leading Edge
Osram
230/240 V ac
Light Transformer
11.3 V ac
105W
50W
50°C
-
-20°C
-
Surface
-
185g
44 mm
ENEC 10/VDE/VDE-EMC/EAC
HTL
170mm
34mm
Trailing Edge
LEDVANCE
230 V
Lighting Transformer
170 V
-
-
50°C
-
-20°C
Screw
-
-
160g
44 mm
E1 Approval / VDE / VDE-EMC
-
170mm
34mm
-
LEDVANCE
230 V
Lighting Transformer
207 V
-
-
85°C
-
-40°C
Screw
-
-
68g
33 mm
EN 55015, EN 55022, EN 61000-3-2, EN 61347, EN 61547
HTN 75/230240
104mm
22mm
Dimmable On The Leading Edge and Trailing Edge
Schneider Electric
400 V
Lighting Transformer
-
-
-
70°C
-
-25°C
Screw Clamp
-
-
0.09kg
30 mm
EN/IEC 60947-5-5, UL 508, CSA C22.2 No. 14, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-1
Harmony XB4
30mm
46.6mm
-