Filter Fans
What are Filter Fans?
Filter fans are air conditioning equipment designed to aerate equipment enclosures, keeping them cool and well-ventilated to protect sensitive electrical components and equipment.The fan circulates air throughout the enclosure and assists with environmental temperature control, protecting the internal electrical equipment from overheating, while the filter capture...Showing 1-20 of 309 products
RS Pro
Filter Fan
509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
-
65mm
-
230V ac
-
-
204mm
-
204mm
UL 94 V-0
IP54
Rectangular
0.78in/H2O
OA172LFG XC
Dual Ball Bearing, Capacitor Drive Motor, Impedance Protected Motor
Ball
RS Pro
Filter Fan
1444.2m³/h
69dB
866.5m³/h
-
75W
AC
-
109.5mm
-
230V ac
-
-
317mm
-
317mm
UL 94 V-0
IP54
Rectangular
0.78in/H2O
OA254LFGS XC
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Ball
RS Pro
Filter Fan
399.3m³/h
52dB
239.6m³/h
-
35W
AC
-
87.7mm
-
230V ac
-
-
207mm
-
207mm
UL 94 V-0
IP54
Rectangular
0.7in/H2O
OA172LFGH
Impedance Protected Motor, Capacitor Drive Motor, Dual Ball Bearing
Ball
RS Pro
Filter Fan
509.7m³/h
61dB
305.8m³/h
400mA
50W
AC
-
97.3mm
-
230V ac
-
-
209mm
-
209mm
RoHS, UL
IP54
Rectangular
0.78in/H2O
OA172LFGS XC
Capacitor Drive Motor, Dual Ball Bearing, Impedance Protected Motor
Ball
RS Pro
Filter Fan
1019.4m³/h
59dB
611.6m³/h
-
80W
AC
-
109.9mm
Terminal Block
230V ac
-
-
322.7mm
-
322.7mm
UL 94 V-0
IP55, IP54
Rectangular
0.55in/H2O
OA225LFGH
Thermally Protected Motor, Dual Ball Bearing, Capacitor Drive Motor
Ball
RS Pro
Filter Fan
399.3m³/h
52dB
239.6m³/h
-
35W
AC
-
65mm
-
230V ac
-
-
204mm
-
204mm
UL 94 V-0
IP54
Rectangular
0.7in/H2O
OA172LFG
Impedance Protected Motor, Dual Ball Bearing, Capacitor Drive Motor
Ball
RS Pro
Filter Fan
2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
-
100.5mm
Terminal Block
230V ac
-
-
317mm
-
317mm
UL 94 V-0
IP55, IP54
Rectangular
0.65in/H2O
OA280LFGS
Thermally Protected Motor, Dual Ball Bearing, Capacitor Drive Motor
Ball
RS Pro
Filter Fan
1019.4m³/h
59dB
611.6m³/h
-
80W
AC
-
100.5mm
Terminal Block
230V ac
-
-
317mm
-
317mm
UL 94 V-0
IP55, IP54
Rectangular
0.55in/H2O
OA225LFGS
Dual Ball Bearing, Capacitor Drive Motor, Thermally Protected Motor
Ball
RS Pro
Filter Fan
2208.7m³/h
70dB
1151.9m³/h
-
158W
AC
-
108.9mm
Terminal Block
230V ac
-
-
322.7mm
-
322.7mm
UL 94 V-0
IP54, IP55
Rectangular
0.65in/H2O
OA280LFGH
Thermally Protected Motor, Capacitor Drive Motor, Dual Ball Bearing
Ball
RS Pro
Filter Fan
180.1m³/h
46dB
113.8m³/h
80mA
15W
AC
-
60mm
-
230V ac
-
-
156mm
-
156mm
UL 94 V-0
IP55, IP54
Rectangular
0.32in/H2O
OA109LFGS
Impedance Protected Motor, Dual Ball Bearing, AC Shaded Pole Motor
Ball

RS Stock No.: 236-4604Brand: RS PRO
€ 67.16
€ 67.16 Each (Exc. Vat)
Check stock
1
RS Pro
Filter Fan
399.3m³/h
52dB
239.6m³/h
-
35W
AC
-
80.5mm
-
230V ac
-
-
209mm
-
209mm
UL 94 V-0
IP54
Rectangular
0.7in/H2O
OA172LFGS
Capacitor Drive Motor, Impedance Protected Motor, Dual Ball Bearing
Ball
RS Pro
Filter Fan
929.4m³/h
55dB
557.3m³/h
-
33W
AC
-
109.5mm
Terminal Block
230V ac
-
-
317mm
-
317mm
UL 94 V-0
IP54
Rectangular
0.39in/H2O
OA254LFGS
Capacitor Drive Motor, Dual Ball Bearing, Thermally Protected Motor
Ball

RS Stock No.: 236-4579Brand: RS PRO
€ 53.48
€ 53.48 Each (Exc. Vat)
Check stock
1

RS Stock No.: 236-4580Brand: RS PRO
€ 56.02
€ 56.02 Each (Exc. Vat)
Check stock
1

RS Stock No.: 236-4587Brand: RS PRO
€ 56.02
€ 56.02 Each (Exc. Vat)
Check stock
1

RS Stock No.: 236-4581Brand: RS PRO
€ 65.34
€ 65.34 Each (Exc. Vat)
Check stock
1

RS Stock No.: 236-4582Brand: RS PRO
€ 111.92
€ 111.92 Each (Exc. Vat)
Check stock
1

RS Stock No.: 236-4583Brand: RS PRO
€ 164.56
€ 164.56 Each (Exc. Vat)
Check stock
1

RS Stock No.: 236-4585Brand: RS PRO
€ 337.59
€ 337.59 Each (Exc. Vat)
Check stock
1
...