Infrared Temperature Sensors

What are Infrared Temperature Sensors?

Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.

This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...

Showing 1-20 of 90 products

Filter

Sort

Filter

Sort

€ 261.36

€ 261.36 Each (Exc. Vat)

Add to basket
RS Pro
V Output Signal
70°C
±1.5°C, ±1.5% rdg
0°C
1000°C
Infrared
Hole, Screw
-
24V
31 mm
Alarm, Analogue
IP65
-
250ms
Adjustable
Aluminium, ABS
-
1m
1m
EN61326-1EN61326-2-3RoHS
-

€ 231.11

€ 231.11 Each (Exc. Vat)

Add to basket
RS Pro
V Output Signal
70°C
±1.5% rdg, ±1.5°C
0°C
1000°C
Infrared
Hole, Screw
-
24V
31 mm
Analogue, Alarm
IP65
-
250ms
Default 0.95, Adjustable
Aluminium, ABS
-
1m
-
EN61326-2-3, RoHS, EN61326-1
-
Calex PC151MT-0 Infrared Temperature Sensor 1 m, 0 °C to 250 °C
RS Stock No.: 553-321Brand: CalexManufacturers Part No.: PC151MT-0

€ 327.18

€ 327.18 Each (Exc. Vat)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
0°C
250°C
Infrared
Screw
Cable
28V
18 mm
-
IP65
-
240ms
Fixed at 0.95
316 Stainless Steel
8 to 14 μm
1m
1m
EMC
PC
Calex PC151LT-0 Infrared Temperature Sensor 1 m, -20 °C to 100 °C
RS Stock No.: 839-0705Brand: CalexManufacturers Part No.: PC151LT-0

€ 258.64

€ 258.64 Each (Exc. Vat)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
-20°C
100°C
Infrared
Screw
Cable
28V
18 mm
-
IP65
-
240ms
Fixed at 0.95
316 Stainless Steel
8 to 14 μm
1m
1m
No
PC
Calex PC151HT-0 Infrared Temperature Sensor 1 m, 0 °C to 500 °C
RS Stock No.: 839-0708Brand: CalexManufacturers Part No.: PC151HT-0

€ 258.64

€ 258.64 Each (Exc. Vat)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
0°C
500°C
Infrared
Screw
Cable
28V
18 mm
-
IP65
-
240ms
Fixed at 0.95
316 Stainless Steel
8 to 14 μm
1m
1m
No
PC
Calex PC21LT-0 Infrared Temperature Sensor 1 m, -20 °C to 100 °C
RS Stock No.: 839-0702Brand: CalexManufacturers Part No.: PC21LT-0

€ 221.44

€ 221.44 Each (Exc. Vat)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
-20°C
100°C
Infrared
Screw
Cable
28V
18 mm
-
IP65
-
240ms
Fixed at 0.95
316 Stainless Steel
8 to 14 μm
1m
1m
No
PC
Calex PC21MT-4 Type K Thermocouple Infrared Temperature Sensor 1 m, 0 °C to 250 °C
RS Stock No.: 553-337Brand: CalexManufacturers Part No.: PC21MT-4

€ 290.35

€ 290.35 Each (Exc. Vat)

Add to basket
Calex
Type K Thermocouple
70°C
±1 %
0°C
250°C
Infrared
Screw
Cable
28V
18 mm
Type K Thermocouple
IP65
-
240ms
Fixed at 0.95
316 Stainless Steel
8 to 14 μm
1m
1m
Conforms to industrial EMC Standards
PyroCouple
Calex CIRSPMMA151CTCRTMSD Infrared Temperature Sensor 1 m, -20 °C to 1000 °C
RS Stock No.: 779-4305Brand: CalexManufacturers Part No.: CIRSPMMA151CTCRTMSD

€ 672.75

€ 672.75 Each (Exc. Vat)

Add to basket
Calex
-
60°C
±1°C or ±1% of Reading
-20°C
1000°C
Infrared
Wall
Screw
24V
18 mm
Alarm
IP65
Touch Screen Display
240ms
-
Aluminium, 316 Stainless Steel
8 to 14 μm
1m
1m
CE
-
Calex PMU201 Infrared Infrared Temperature Sensor 1.45 m, -20 °C to 1000 °C
RS Stock No.: 905-8783Brand: CalexManufacturers Part No.: PMU201

€ 296.97

€ 296.97 Each (Exc. Vat)

Add to basket
Calex
Infrared
75°C
±1 %
-20°C
1000°C
Infrared
Screw
-
5V
18 mm
Modbus, USB
IP65
USB
125ms
0.2 to 1
316 Stainless Steel
8 to 14 μm
1.45m
1.45m
RoHS, EN61326-1EN61326-2-3
PyroMiniUSB
Calex PN151 V Output Signal Infrared Temperature Sensor 1 m, 0 °C to 1000 °C
RS Stock No.: 905-8768Brand: CalexManufacturers Part No.: PN151

€ 221.44

€ 221.44 Each (Exc. Vat)

Add to basket
Calex
V Output Signal
80°C
±1.5% rdg, ±1.5°C
0°C
1000°C
Infrared
Hole, Screw
Cable
5V
31 mm
Alarm
IP65
NFC
125ms
Adjustable
ABS, Aluminium
8 to 14 μm
1m
1m
EN61326-1EN61326-2-3RoHS
PyroNFC infrared temperature sensor
Calex PCAN21 Temperature Sensor Infrared Temperature Sensor 1 m, -20 °C to 1000 °C
RS Stock No.: 133-6337Brand: CalexManufacturers Part No.: PCAN21

€ 414.28

€ 414.28 Each (Exc. Vat)

Add to basket
Calex
Temperature Sensor
90°C
±1°C or ±1% of Reading
-20°C
1000°C
Infrared
Screw
4 Wire Tail
24V
16 mm
CAN-Bus
IP65
CAN
200ms
Adjustable, 0.2 to 1
316 Stainless Steel
8 to 14 μm
1m
1m
No
PyroCAN
Optris RSCCSLT15SFCB1K V Output Signal Infrared Temperature Sensor 1 m, -20 °C to 350 °C
RS Stock No.: 382-911Brand: OptrisManufacturers Part No.: RSCCSLT15SFCB1K

€ 196.43

€ 196.43 Each (Exc. Vat)

Add to basket
Optris
V Output Signal
80°C
1.5 %
-20°C
350°C
Infrared LED
Screw
-
10V
12 mm
Analogue
IP65
USB
25ms
Adjustable
Stainless Steel
8 to 14 μm
1m
1m
EMC, EN, CE
CS
Calex CIRSPMHA201CTCRTMSD Infrared Temperature Sensor 1 m, -20 °C to 1000 °C
RS Stock No.: 779-4314Brand: CalexManufacturers Part No.: CIRSPMHA201CTCRTMSD

€ 801.07

€ 801.07 Each (Exc. Vat)

Add to basket
Calex
-
60°C
1 %FS
-20°C
1000°C
Infrared
Wall
Screw
24V
18 mm
Alarm
IP65
Touch Screen Display
240ms
0.2 to 1
316 Stainless Steel, Aluminium
8 to 14 μm
1m
1m
CE RoHS EN61326-1:2006IEC 61000-4-2IEC 61000-4-3IEC 61000-4-4IEC 61000-4-5IEC 61000-4-6EN 55022AEN 55022B
PM PyroMini
Calex PUA8-301 Infrared Temperature Sensor 1 m, -40 °C to 1000 °C
RS Stock No.: 133-6336Brand: CalexManufacturers Part No.: PUA8-301

€ 676.41

€ 676.41 Each (Exc. Vat)

Add to basket
Calex
-
70°C
±1°C or ±1% of Reading
-40°C
1000°C
Infrared
Screw
Cable
28V
27.6 mm
USB
IP65
USB
200ms
0.1 to 1
316 Stainless Steel
8 to 14 μm
1m
1m
No
PyroUSB
ifm electronic TW2000 Infrared Temperature Sensor, 0 °C to 999.5 °C
RS Stock No.: 134-8546Brand: ifm electronicManufacturers Part No.: TW2000

€ 1,548.04

€ 1,548.04 Each (Exc. Vat)

Add to basket
ifm electronic
-
65°C
±1 % rgd
0°C
999.5°C
-
Screw
M12 Connector
32V
30 mm
Analogue
IP65
-
100ms
-
Polyester, Stainless Steel (Threaded sleeve)
-
-
-
CE
TW
Calex PC151MT-3 Type J Thermocouple Infrared Temperature Sensor 1 m, 0 °C to 250 °C
RS Stock No.: 184-4341Brand: CalexManufacturers Part No.: PC151MT-3

€ 301.16

€ 301.16 Each (Exc. Vat)

Add to basket
Calex
Type J Thermocouple
70°C
±1 %
0°C
250°C
Infrared
-
Cable
28V
18 mm
Type J Thermocouple
IP65
-
240ms
Fixed at 0.95
316 Stainless Steel
8 to 14 μm
1m
1m
EMC standard EN 13309:2010 EMC
PC
Calex PMO-151-HT-J Type J Thermocouple Infrared Temperature Sensor 1 m, 0 °C to 500 °C
RS Stock No.: 205-3250Brand: CalexManufacturers Part No.: PMO-151-HT-J

€ 379.10

€ 379.10 Each (Exc. Vat)

Add to basket
Calex
Type J Thermocouple
120°C
±1 %
0°C
500°C
Infrared
Hole
Cable
28V
18 mm
Type J Thermocouple
IP65
-
240ms
Fixed at 0.95
Aluminium, 316 Stainless Steel
8 to 14 μm
1m
3m
EN 55022B, EMC Directive EN61326-1:2013, EN 55022A, IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-4, IEC 61000-4-2
-
Calex PMO-151-HT-C Infrared Temperature Sensor 1 m, 0 °C to 500 °C
RS Stock No.: 205-3248Brand: CalexManufacturers Part No.: PMO-151-HT-C

€ 356.07

€ 356.07 Each (Exc. Vat)

Add to basket
Calex
-
120°C
±1 %
0°C
500°C
Infrared
Threaded
Cable
28V
18 mm
-
IP65
-
240ms
Fixed at 0.95
Aluminium, 316 Stainless Steel
8 to 14 μm
1m
3m
IEC 61000-4-4, EN 55022A, EN 55022B, IEC 61000-4-2, IEC 61000-4-6, EN61326-1:2013, IEC 61000-4-3
-
Omron ES1C-A40 Infrared Temperature Sensor 2 m, 0 °C to 400 °C
RS Stock No.: 785-8474Brand: OmronManufacturers Part No.: ES1C-A40

€ 993.80

€ 993.80 Each (Exc. Vat)

Add to basket
Omron
-
70°C
±1 %
0°C
400°C
-
-
-
24V
18 mm
Analogue
IP67
-
100ms
0.95 Fixed
Silicon Lens
-
2m
-
No
ES1C
Calex PCAN201 Infrared Temperature Sensor 1 m, -20 °C to 1000 °C
RS Stock No.: 133-6338Brand: CalexManufacturers Part No.: PCAN201

€ 393.01

€ 393.01 Each (Exc. Vat)

Add to basket
Calex
-
90°C
±1 %
-20°C
1000°C
Infrared
Screw
4 Wire Tail
24V
16 mm
CAN-Bus
IP65
Raw CAN
200ms
Adjustable, 0.2 to 1
316 Stainless Steel
8 to 14 μm
1m
1m
No
PyroCAN