Sanyo Denki San Ace B76 9BD Series Blower, 24 V dc, 12.7cfm, DC Operation, 76x30mm

RS noliktavas nr.: 191-9268Ražotājs: Sanyo DenkiRažotāja kods: 109BD24HC2
brand-logo
Skatīt visu Centrbēdzes ventilatori

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

12.7cfm

Series

San Ace B76 9BD

Width

76 Dia.mm

Depth

30mm

Dimensions

76x30mm

Noise Level

41.5dB(A)

Bearing Type

Ball

Mounting Hole Spacing

45.7 x 67.1mm

Direction of Curve

Forward

Maximum Current

170mA

Static Pressure

151.9Pa

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

67.1mm

Horizontal Hole Spacing

45.7mm

Termination Type

Lead Wire

Special Features

500 VAC, 50/60 Hz, for 1 Minute, Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

Pulse

Izcelsmes valsts

Japan

Noliktavas stāvoklis patreiz nav pieejams

Lūdzu pārbaudiet vēlreiz vēlāk

Noliktavas stāvoklis patreiz nav pieejams

€ 70,00

Katrs (bez PVN)

€ 84,70

Katrs (Ieskaitot PVN)

Sanyo Denki San Ace B76 9BD Series Blower, 24 V dc, 12.7cfm, DC Operation, 76x30mm

€ 70,00

Katrs (bez PVN)

€ 84,70

Katrs (Ieskaitot PVN)

Sanyo Denki San Ace B76 9BD Series Blower, 24 V dc, 12.7cfm, DC Operation, 76x30mm
Noliktavas stāvoklis patreiz nav pieejams

Pirkt iepakojumos

DaudzumsVienības cena
1 - 4€ 70,00
5 - 9€ 67,50
10 - 24€ 62,50
25 - 49€ 60,50
50+€ 58,00

Tehniskie dokumenti

Specifikācija

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

12.7cfm

Series

San Ace B76 9BD

Width

76 Dia.mm

Depth

30mm

Dimensions

76x30mm

Noise Level

41.5dB(A)

Bearing Type

Ball

Mounting Hole Spacing

45.7 x 67.1mm

Direction of Curve

Forward

Maximum Current

170mA

Static Pressure

151.9Pa

Mounting Hole Diameter

4.5mm

Vertical Hole Spacing

67.1mm

Horizontal Hole Spacing

45.7mm

Termination Type

Lead Wire

Special Features

500 VAC, 50/60 Hz, for 1 Minute, Frame: Plastic (Flammability: UL 94V-0), Impeller: Plastic (Flammability: UL 94V-1), Locked Rotor Burnout Protection, Reverse Polarity Protection

Sensor Output Type

Pulse

Izcelsmes valsts

Japan