Tehniskie dokumenti
Specifikācija
Brand
KOAResistance
100Ω
Power Rating
0.5W
Tolerance
±1%
Technology
Metal Film
Series
MFS
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Japan
Produkta apraksts
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified
Metal Film Resistors 0.25W - 1.0W
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 21,25
€ 0,425 Katrs (Iepakojuma ir 50) (bez PVN)
€ 25,71
€ 0,514 Katrs (Iepakojuma ir 50) (Ieskaitot PVN)
50
€ 21,25
€ 0,425 Katrs (Iepakojuma ir 50) (bez PVN)
€ 25,71
€ 0,514 Katrs (Iepakojuma ir 50) (Ieskaitot PVN)
50
Pirkt iepakojumos
Daudzums | Vienības cena | Per Maiss |
---|---|---|
50 - 200 | € 0,425 | € 21,25 |
250 - 450 | € 0,388 | € 19,40 |
500 - 950 | € 0,347 | € 17,35 |
1000 - 1950 | € 0,31 | € 15,50 |
2000+ | € 0,271 | € 13,55 |
Tehniskie dokumenti
Specifikācija
Brand
KOAResistance
100Ω
Power Rating
0.5W
Tolerance
±1%
Technology
Metal Film
Series
MFS
Temperature Coefficient
±50ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Izcelsmes valsts
Japan
Produkta apraksts
Metal Film Resistor 0.5 W 1%, MFS1/2 Series
The MF series from KOA is a range of through hole precision resistors. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MFS variations offer twice the power rating of the standard body type. MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
MF1/4, MFS1/4, MFS1/2 are AEC-Q200 qualified