Solid State Relays

Jūs skataties 1 - 20 no 47 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Maximum Load Current Mounting Type Minimum Load Voltage Maximum Load Voltage Minimum Control Voltage Maximum Control Voltage Switching Type Terminal Type Maximum Turn On Time Dimensions Load Voltage Range Control Voltage Range Capacitance Standards Met Depth Off State Leakage Current Minimum Operating Temperature Maximum Operating Temperature Length Special Features Height Operating Temperature Range
Opto 22 10 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load
  • RS noliktavas numurs 889-1889
  • Zīmols Opto 22
  • Ražotāja numurs Z240D10-17
Opto 22 10 A Screw Fitting 24 V ac 240 V ac 3 V dc, 3V dc 24V dc, 32 V dc AC Quick Connect - 46 x 38.1 x 13.7mm 24 → 240V ac 3 → 24V dc, 3 → 32 V dc - RoHS Compliant 38.1mm 12 mA - - 46mm - 13.7mm -40 → +100°C
Opto 22 4 A Solid State Relay, AC, PCB Mount, 240 V ac Maximum Load Opto 22 4 A PCB Mount 24 V ac 240 V ac 3 V dc 32 V dc AC PCB Pin - 35.8 x 38.4 x 9.5mm 24 → 240V ac 3 → 32 V dc - CE, CSA, RoHS Compliant 38.4mm 5 mA - - 35.8mm - 9.5mm -40 → +100°C
Opto 22 3 A Solid State Relay, DC, PCB Mount, 60 V dc Maximum Load Opto 22 3 A PCB Mount 5 V dc 60 V dc 3 V dc 32 V dc DC PCB Pin 100 μs 43.2 x 10.2 x 24.9mm 5 → 60V dc 3 → 32 V dc - CE, CSA, RoHS Compliant, UL 10.2mm 1 mA - - 43.2mm - 24.9mm -40 → +100°C
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load
  • RS noliktavas numurs 888-7363
  • Zīmols Opto 22
  • Ražotāja numurs 240D25-17
Opto 22 25 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 3 → 32 V dc 8pF CE, CSA, UL 57.2mm 14 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 10 A Solid State Relay, DC, Screw Fitting, 240 V ac Maximum Load Opto 22 10 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc DC Quick Connect - 46 x 38.1 x 13.7mm 24 → 240V ac 3 → 32 V dc - CE, RoHS Compliant 38.1mm 12 mA - - 46mm - 13.7mm -40 → +100°C
Opto 22 2 A Solid State Relay, AC, PCB Mount, 240 V ac Maximum Load Opto 22 2 A PCB Mount 24 V ac 240 V ac 3 V dc 32 V dc AC PCB Pin - 43.2 x 10.2 x 24.9mm 24 → 240V ac 3 → 32 V dc - CE, CSA, RoHS Compliant, UL 10.2mm 5 mA - - 43.2mm - 24.9mm -40 → +100°C
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load
  • RS noliktavas numurs 888-7381
  • Zīmols Opto 22
  • Ražotāja numurs 240D45-17
Opto 22 45 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 3 → 32 V dc 8pF CE, CSA, UL 57.2mm 14 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 575 V ac Maximum Load
  • RS noliktavas numurs 888-7420
  • Zīmols Opto 22
  • Ražotāja numurs 575D45-12
Opto 22 45 A Screw Fitting 100 V ac 575 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 100 → 575V ac 3 → 32 V dc 8pF CE, CSA, UL 57.2mm 15 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 5 A Solid State Relay, DC, Screw Fitting, 60 V dc Maximum Load Opto 22 5 A Screw Fitting 5 V dc 60 V dc 3 V dc 32 V dc DC Screw 100 μs 44.5 x 57.2 x 19.6mm 5 → 60V dc 3 → 32 V dc 8pF CE, CSA, RoHS Compliant, UL 57.2mm 1 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 25 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 3 → 32 V dc 8pF CE, CSA, UL 57.2mm 14 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 4 A Solid State Relay, AC, PCB Mount, 240 V ac Maximum Load
  • RS noliktavas numurs 888-8218
  • Zīmols Opto 22
  • Ražotāja numurs MP240D4-17
Opto 22 4 A PCB Mount 24 V ac 240 V ac 3 V dc 32 V dc AC PCB Pin - 43.2 x 10.2 x 24.9mm 24 → 240V ac 3 → 32 V dc - CE, RoHS Compliant 10.2mm 5 mA - - 43.2mm - 24.9mm -40 → +100°C
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 480 V ac Maximum Load
  • RS noliktavas numurs 888-7414
  • Zīmols Opto 22
  • Ražotāja numurs 480D45-12
Opto 22 45 A Screw Fitting 100 V ac 480 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 100 → 480V ac 3 → 32 V dc 8pF CE, CSA, UL 57.2mm 11 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 3 A Solid State Relay, DC, Screw Fitting, 60 V dc Maximum Load Opto 22 3 A Screw Fitting 5 V dc 60 V dc 3 V dc 32 V dc DC Screw 100 μs 44.5 x 57.2 x 19.6mm 5 → 60V dc 3 → 32 V dc 8pF CE, CSA, RoHS Compliant, UL 57.2mm 1 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 120 V ac Maximum Load Opto 22 25 A Screw Fitting 12 V ac 120 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 12 → 120V ac 3 → 32 V dc 8pF CE, CSA, UL 57.2mm 7 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Opto 22 25 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 25 A Screw Fitting 12 V ac 240 V ac 85 V ac 280 V ac AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 12 → 240V ac 85 → 280 V ac 8pF CE, CSA, UL 57.2mm 14 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Interface Relay Module 2903778 Opto 22 - DIN Rail - - - - - 9-Pin Female D-Sub, Push In - 36.8 x 46.6 x 72.1mm - - - - 46.6mm - -20°C 50°C 36.8mm - 72.1mm -20 → +50°C
Opto 22 45 A Solid State Relay, AC, Screw Fitting, 240 V ac Maximum Load Opto 22 45 A Screw Fitting 24 V ac 240 V ac 3 V dc 32 V dc AC Screw 0.5 cycles 44.5 x 57.2 x 19.6mm 24 → 240V ac 3 → 32 V dc 8pF CE, CSA, UL 57.2mm 14 mA - - 44.5mm Hermetically Sealed, LED Indicator 19.6mm -40 → +100°C
Interface Relay Module 2903781 Opto 22 - DIN Rail - - - - - 25-Pin Male D-Sub, Push In - 57.1 x 63 x 75.8mm - - - - 63mm - -20°C 50°C 57.1mm - 75.8mm -20 → +50°C
Interface Relay Module 2903780 Opto 22 - DIN Rail - - - - - 15-Pin Female D-Sub, Push In - 46.9 x 63 x 72.1mm - - - - 63mm - -20°C 50°C 46.9mm - 72.1mm -20 → +50°C
Interface Relay Module 2903804 Opto 22 - - - - - - - 50-Pin Male IDC, Push In - 107.9 x 56 x 72.1mm - - - - 56mm - -20°C +50°C 107.9mm - 72.1mm -20 → +50°C
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
Jūs skataties 1 - 20 no 47 rezultāta