Non-Isolated DC-DC Converters

Jūs skataties 1 - 15 no 15 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Input Voltage Range Input Voltage Nominal Output Voltage Output Current Mounting Type Number of Outputs Length Width Depth Minimum Temperature Maximum Temperature Weight Series Load Regulation Ripple And Noise Line Regulation
Non-Isolated DC-DC Converter 24V dc Input, 0 → 5kV Output, 1mA Brandenburg 21.6 → 30 V dc 24 V dc 0 → 5kV 1mA Screw Mount 1 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 28V dc Input, 0 → 1kV Output, 2mA Brandenburg 22 → 28 V dc 28 V dc 0 → 1kV 2mA Screw Mount - 95.2mm 49mm 15mm -10°C +50°C - 4479 - - -
Non-Isolated DC-DC Converter 12V dc Input, 0 → 10kV Output, 500μA Brandenburg 10.8 → 15.6 V dc 12 V dc 0 → 10kV 500µA Screw Mount 1 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 28V dc Input, 0 → 2kV Output, 1mA Brandenburg 22 → 28 V dc 28 V dc 0 → 2kV 1mA Screw Mount - 95.2mm 49mm 15mm -10°C +50°C - 4479 - - -
Non-Isolated DC-DC Converter 15V dc Input, 0 → 1kV Output, 2mA Brandenburg 11 → 15 V dc 15 V dc 0 → 1kV 2mA Screw Mount - 95.2mm 49mm 15mm -10°C +50°C - 4479 - - -
Non-Isolated DC-DC Converter 24V dc Input, 0 → 10kV Output, 500μA Brandenburg 21.6 → 30 V dc 24 V dc 0 → 10kV 500µA Screw Mount 1 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 15V dc Input, 0 → 1kV Output, 2mA Brandenburg 11 → 15 V dc 15 V dc 0 → 1kV 2mA Screw Mount - 95.2mm 49mm 15mm -10°C +50°C - 4479 - - -
Non-Isolated DC-DC Converter 12V dc Input, 0 → 5kV Output, 1mA Brandenburg 10.8 → 15.6 V dc 12 V dc 0 → 5kV 1mA Screw Mount 1 (Negative) 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 15V dc Input, 0 → 2kV Output, 1mA Brandenburg 11 → 15 V dc 15 V dc 0 → 2kV 1mA Screw Mount - 95.2mm 49mm 15mm -10°C +50°C - 4479 - - -
Non-Isolated DC-DC Converter 28V dc Input, 0 → 2kV Output, 1mA Brandenburg 22 → 28 V dc 28 V dc 0 → 2kV 1mA Screw Mount - 95.2mm 49mm 15mm -10°C +50°C - 4479 - - -
Non-Isolated DC-DC Converter 12V dc Input, 0 → 2.5kV Output, 2mA Brandenburg 10.8 → 15.6 V dc 12 V dc 0 → 2.5kV 2mA Screw Mount 1 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 1500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 12V dc Input, 0 → 5kV Output, 1mA Brandenburg 10.8 → 15.6 V dc 12 V dc 0 → 5kV 1mA Screw Mount 1 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 24V dc Input, 0 → 10kV Output, 500μA Brandenburg 21.6 → 30 V dc 24 V dc 0 → 10kV 500µA Screw Mount 1 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 24V dc Input, 0 → 5kV Output, 1mA Brandenburg 21.6 → 30 V dc 24 V dc 0 → 5kV 1mA Screw Mount 1 95.2mm 49.8mm 20mm 0°C +50°C 150g 3590 500ppm 500mV 75ppm/V
Non-Isolated DC-DC Converter 28V dc Input, 0 → 1kV Output, 2mA Brandenburg 22 → 28 V dc 28 V dc 0 → 1kV 2mA Screw Mount - 95.2mm 49mm 15mm -10°C +50°C - 4479 - - -
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
Jūs skataties 1 - 15 no 15 rezultāta