AC Motors

Jūs skataties 1 - 20 no 66 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth Dimensions Current Rating Maximum Output Torque Series Standards Met Bearing Type Rotation
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, Flange Mount Mounting
  • RS noliktavas numurs 123-8195
  • Zīmols ABB
  • Ražotāja numurs M3AA 132 SC2
ABB 7.5 kW IE3 - Induction - 3 2898 rpm 2 Flange Mount 41mm 80mm 261mm 537mm 295.5mm 261 x 537 x 295.5 mm 13 A 24.7 Nm M3AA IEC 60034-30-1 Ball -
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, Flange Mount Mounting
  • RS noliktavas numurs 123-8194
  • Zīmols ABB
  • Ražotāja numurs M3AA 132 SC2
ABB 7.5 kW IE3 - Induction - 3 2898 rpm 2 Flange Mount 41mm 80mm 261mm 537mm 295.5mm 261 x 537 x 295.5 mm 13 A 24.7 Nm M3AA IEC 60034-30-1 Ball -
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, Flange Mount Mounting
  • RS noliktavas numurs 123-8196
  • Zīmols ABB
  • Ražotāja numurs M3AA 132 MA4
ABB 7.5 kW IE3 - Induction - 3 1462 rpm 4 Flange Mount 41mm 80mm 261mm 537mm 295.5mm 261 x 517 x 295.5 mm 15.6 A 48.9 Nm M3AA IEC 60034-30-1 Ball -
ABB M3AA Induction AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, Flange Mount Mounting
  • RS noliktavas numurs 123-8197
  • Zīmols ABB
  • Ražotāja numurs M3AA 132 MA4
ABB 7.5 kW IE3 - Induction - 3 1462 rpm 4 Flange Mount 41mm 80mm 261mm 537mm 295.5mm 261 x 517 x 295.5 mm 15.6 A 48.9 Nm M3AA IEC 60034-30-1 Ball -
ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 4 Pole, 415 V ac, Foot Mounting
  • RS noliktavas numurs 733-2102
  • Zīmols ABB
  • Ražotāja numurs 3GAA072 312-ASE
ABB 0.37 kW IE2 - Induction 415 V ac 3 1355 rpm @ 380 V 4 Foot - - 240mm - 180mm - - 2.6 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 0.18 kW, IE2, 3 Phase, 4 Pole, 415 V ac, Foot Mounting
  • RS noliktavas numurs 733-2098
  • Zīmols ABB
  • Ražotāja numurs 3GAA062 312-ASC
ABB 0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Foot - - 214mm - 151mm - - 1.25 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 415 V ac, Foot Mounting
  • RS noliktavas numurs 733-2109
  • Zīmols ABB
  • Ražotāja numurs 3GAA082 314-ASE
ABB 0.75 kW IE2 - Induction 415 V ac 3 1500 rpm @ 380 V 4 Foot - - 293mm - 194mm - 2.4 A 5 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 2 Pole, 380 V ac, Foot Mounting
  • RS noliktavas numurs 733-2082
  • Zīmols ABB
  • Ražotāja numurs 3GAA111 312-ADE
ABB 4 kW IE2 - Induction 380 V ac 3 2835 rpm @ 380 V 2 Foot 8mm 60mm 388mm 190mm 258mm 388 x 190 x 258 mm 10.5 A 18.4 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 2 Pole, 415 V ac, Flange Mount Mounting
  • RS noliktavas numurs 733-2137
  • Zīmols ABB
  • Ražotāja numurs 3GAA071 311-BSE
ABB 0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Flange Mount - - 239.5mm - 160mm - - 1.26 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 0.37 kW, IE2, 3 Phase, 4 Pole, 415 V ac, Flange Mount Mounting
  • RS noliktavas numurs 733-2171
  • Zīmols ABB
  • Ražotāja numurs 3GAA072 312-BSE
ABB 0.37 kW IE2 - Induction 415 V ac 3 1355 rpm @ 380 V 4 Flange Mount - - 239.5mm - 160mm - - 2.6 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 0.75 kW, IE2, 3 Phase, 4 Pole, 415 V ac, Flange Mount Mounting
  • RS noliktavas numurs 733-2183
  • Zīmols ABB
  • Ražotāja numurs 3GAA082 314-BSE
ABB 0.75 kW IE2 - Induction 415 V ac 3 1500 rpm @ 380 V 4 Flange Mount - - 292.5mm - 200mm - 2.4 A 5 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 1.1 kW, IE2, 3 Phase, 2 Pole, 415 V ac, Flange Mount Mounting
  • RS noliktavas numurs 733-2143
  • Zīmols ABB
  • Ražotāja numurs 3GAA081 313-BSE
ABB 1.1 kW IE2 - Induction 415 V ac 3 3000 rpm @ 380 V 2 Flange Mount - - 265.5mm - 200mm - 2.3 A 3.6 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 2 Pole, 380 V ac, Foot Mounting
  • RS noliktavas numurs 733-2076
  • Zīmols ABB
  • Ražotāja numurs 3GAA091 312-ASE
ABB 1.5 kW IE2 - Induction 380 V ac 3 2890 rpm @ 380 V 2 Foot 8mm 50mm 320mm 140mm 212mm 320 x 140 x 212 mm 3.5 A 3.5 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 2.4 kW, IE2, 3 Phase, 2 Pole, 380 V ac, Foot Mounting
  • RS noliktavas numurs 733-2070
  • Zīmols ABB
  • Ražotāja numurs 3GAA091 313-ASE
ABB 2.4 kW IE2 - Induction 380 V ac 3 2850 rpm @ 380 V 2 Foot 8mm 50mm 320mm 140mm 212mm 320 x 140 x 212 mm 5.3 A 8 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 2 Pole, 380 V ac, Flange Mount Mounting
  • RS noliktavas numurs 733-2168
  • Zīmols ABB
  • Ražotāja numurs 3GAA111 312-BDE
ABB 4 kW IE2 - Induction 380 V ac 3 2835 rpm @ 380 V 2 Flange Mount 28mm 60mm 388mm 190mm 258mm 388 x 190 x 258 mm 10.5 A 18.4 Nm 3GAA - - Reversible
ABB 3GAA Reversible Induction AC Motor, 7.5 kW, IE2, 3 Phase, 4 Pole, 415 V ac, Flange Mount Mounting
  • RS noliktavas numurs 733-2200
  • Zīmols ABB
  • Ražotāja numurs 3GAA132 314-BDE
ABB 7.5 kW IE2 - Induction 415 V ac 3 1460 rpm @ 380 V 4 Flange Mount - - 550mm - 300mm - - 49 Nm 3GAA - - Reversible
ABB 3GBP Reversible Induction AC Motor, 4 kW, IE2, 3 Phase, 4 Pole, 400 V, Foot Mounting
  • RS noliktavas numurs 768-9580
  • Zīmols ABB
  • Ražotāja numurs 3GBP 112322-ADB
ABB 4 kW IE2 - Induction 400 V 3 1440 rpm 4 Foot 28mm 60mm 448mm 230mm 259mm 448 x 230 x 259 mm 8.2 A 26.5 Nm 3GBP - - Reversible
ABB M3AA Anti Clockwise, Clockwise Squirrel Cage Motor AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, 400 V
  • RS noliktavas numurs 124-6606
  • Zīmols ABB
  • Ražotāja numurs 3GAA 131 613-ADJ
ABB 7.5 kW IE3 50Hz Squirrel Cage Motor 400 V 3 2901 rpm 2 Foot Mount - - - - - - 13.1 A 24.6 Nm M3AA IEC Roller Anti Clockwise, Clockwise
ABB M3AA Anti Clockwise, Clockwise Squirrel Cage Motor AC Motor, 7.5 kW, IE3, 3 Phase, 4 Pole, 400 V
  • RS noliktavas numurs 124-6607
  • Zīmols ABB
  • Ražotāja numurs M3AA 132 MA4
ABB 7.5 kW IE3 50Hz Squirrel Cage Motor 400 V 3 1462 rpm 4 Foot Mount - - - - - - 15.1 A 48.9 Nm M3AA IEC Roller Anti Clockwise, Clockwise
ABB M3AA Reversible Squirrel Cage Motor AC Motor, 7.5 kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting
  • RS noliktavas numurs 124-7512
  • Zīmols ABB
  • Ražotāja numurs M3AA 132 SC2
ABB 7.5 kW IE3 50Hz Squirrel Cage Motor 400 V 3 2901 rpm 2 Flange Mount - - - - - - 13.1 A 24.6 Nm M3AA IEC Roller Reversible
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
Jūs skataties 1 - 20 no 66 rezultāta