Communication Ear Defenders

5
Sakritība
Tu esi izvēlējies jaunus kritērijus.
Noklikšķināt "apstiprināt filtrus" lai redzētu Tavus jaunos produktus.
Lietotie filtri
Jūs skataties 1 - 5 no 5 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Series Single Number Rating SNR Communication Type Features Standards Met Folding Noise Cancelling Microphone Bluetooth Connection Type Product Weight
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 31dB 3M PELTOR ProTac III 31dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes No 3.5 mm Jack Plug 374 (with Battery)g
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 32dB 3M PELTOR ProTac III 32dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes No 3.5 mm Jack Plug 355 (with Battery)g
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 25dB 3M PELTOR ProTac III 25dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 - Yes No 3.5 mm Jack Plug 322 (with Battery)g
3M PELTOR ProTac III Speak & Listen Communication Ear Defender, 26dB 3M PELTOR ProTac III 26dB Speak & Listen Attenuating Hearing Protector, Auto Power Off, Level Dependent Function, Voice Guided Menu System ANSI S3 19-1974, AS/NZS 1270:2002, CE Marking, EN 352-1, EN 352-3, EN 352-4, EN 352-6 Yes Yes No 3.5 mm Jack Plug 303 (with Battery)g
3M PELTOR Protac II Listen Only Communication Ear Defender, 32dB 3M PELTOR Protac II 32dB Listen Only Convertible to Built in Two Way Communication?, Level Dependent Function - - No No - 370g
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
Jūs skataties 1 - 5 no 5 rezultāta