Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
6.35mm
Gender
Female
Mounting Type
Panel Mount
Series
Universal MATE-N-LOK
For Use With
Standard MATE-N-LOK Contacts for 30 to 10 AWG (0.05 to 5.0 mm²) Wire Sizes
Body Orientation
Straight
Length
29.7mm
Width
27.4mm
Housing Material
Nylon
Izcelsmes valsts
Italy
Produkta apraksts
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers
TE Connectivity Universal MATE-N-LOK™ Range
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 0,649
Katrs (Paka ir 5) (bez PVN)
€ 0,785
Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 0,649
Katrs (Paka ir 5) (bez PVN)
€ 0,785
Katrs (Paka ir 5) (Ieskaitot PVN)
5
Tehniskie dokumenti
Specifikācija
Brand
TE ConnectivityNumber Of Contacts
9
Number Of Rows
3
Pitch
6.35mm
Gender
Female
Mounting Type
Panel Mount
Series
Universal MATE-N-LOK
For Use With
Standard MATE-N-LOK Contacts for 30 to 10 AWG (0.05 to 5.0 mm²) Wire Sizes
Body Orientation
Straight
Length
29.7mm
Width
27.4mm
Housing Material
Nylon
Izcelsmes valsts
Italy
Produkta apraksts
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
TE Connectivity Glow Wire Compliant Universal MATE-N-LOK Connector Housings
Universal MATE-N-LOK connector housings designed to perform to the latest Glow Wire test (GWT) requirement according to IEC 60335-1 and to meet the requirements of UL 94 V-0. These Universal MATE-N-LOK connector housings have a 6.35mm pitch and are made from specially designed Glow Wire compatible material with a high flammability rating. Positive locking latches on these Universal MATE-N-LOK connector housings provide a secure mating connection and prevent accidental unmating due to high vibration or shock. The housings are polarized to prevent mismating and an egg-crate design offers improved safety. These Glow Wire Universal MATE-N-LOK connector housings can be used in panel mount or wire to wire applications. Pin and socket contacts can be used in the same housing using standard 0.05 mm to 5 mm² MATE-N-LOK contacts. Rear cavity identification enables easy assembly
These Glow Wire Universal MATE-N-LOK connector housings mate with Glow Wire Universal MATE-N-LOK headers