Tehniskie dokumenti
Specifikācija
Brand
LumiledsLED Colours
White
Package Type
2016 (0806)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.85 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
215 lm
Lens Shape
Rectangle
Series
LUXEON Z ES
Dimensions
1.64 x 0.68 x 2.04mm
Colour Temperature
5700K
Izcelsmes valsts
Malaysia
Produkta apraksts
Lumileds LUXEON Z ES Series LEDs
The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.
Visible Light LEDs, Lumileds
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 1,10
Katrs (Paka ir 5) (bez PVN)
€ 1,331
Katrs (Paka ir 5) (Ieskaitot PVN)
5
€ 1,10
Katrs (Paka ir 5) (bez PVN)
€ 1,331
Katrs (Paka ir 5) (Ieskaitot PVN)
5
Tehniskie dokumenti
Specifikācija
Brand
LumiledsLED Colours
White
Package Type
2016 (0806)
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
2.85 V
Number of Pins
2
Viewing Angle
120 °
Luminous Flux
215 lm
Lens Shape
Rectangle
Series
LUXEON Z ES
Dimensions
1.64 x 0.68 x 2.04mm
Colour Temperature
5700K
Izcelsmes valsts
Malaysia
Produkta apraksts
Lumileds LUXEON Z ES Series LEDs
The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.