Tehniskie dokumenti
Specifikācija
Brand
Nidec ComponentsSupply Voltage
12 → 27 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
1.6L/s
Series
TF029B
Height
41.5mm
Width
49.44mm
Depth
33.6mm
Dimensions
49.44 x 41.5 x 33.6mm
Fan Speed
36000rpm
Noise Level
65dB(A)
Bearing Type
Ball
Direction of Curve
Forward
Commutation Type
Brushless
Maximum Current
620mA
Static Pressure
2000Pa
Inlet Diameter
12mm
Termination Type
Header
Special Features
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Outlet Diameter
17mm
Izcelsmes valsts
China
Noliktavas stāvoklis patreiz nav pieejams
Lūdzu pārbaudiet vēlreiz vēlāk
€ 234,00
Katrs (bez PVN)
€ 283,14
Katrs (Ieskaitot PVN)
1
€ 234,00
Katrs (bez PVN)
€ 283,14
Katrs (Ieskaitot PVN)
1
Tehniskie dokumenti
Specifikācija
Brand
Nidec ComponentsSupply Voltage
12 → 27 V dc
Blower Type
Blower
AC or DC Operation
DC
Air Flow
1.6L/s
Series
TF029B
Height
41.5mm
Width
49.44mm
Depth
33.6mm
Dimensions
49.44 x 41.5 x 33.6mm
Fan Speed
36000rpm
Noise Level
65dB(A)
Bearing Type
Ball
Direction of Curve
Forward
Commutation Type
Brushless
Maximum Current
620mA
Static Pressure
2000Pa
Inlet Diameter
12mm
Termination Type
Header
Special Features
Long Life Due to Aerodynamic Bearings without Heat Dependence, Resin in Full Compliance with FDA Standards
Outlet Diameter
17mm
Izcelsmes valsts
China