Koaksiālie kabeļi

Jūs skataties 1 - 20 no 229 rezultāta
Parādīt:
Rezultāti vienā lapā
20
  • 20
  • 50
  • 100
Cena
(Cena norādīta bez PVN)
Produkta apraksts Brand Coaxial Type Outer Diameter Characteristic Impedance Reel Length Sheath Colour Sheath Material Insulation material Conductor Material Conductor Strand Type Core Strands Number of Strands Size of Strands Connector Type Attenuation Capacitance Velocity ratio Minimum Operating Temperature Standards Met Maximum Operating Temperature Shielding Series Cable Shape Fire Behaviour
Belden 1855ENH.10100 Green RG59/U Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath, 75 Ω
  • RS noliktavas numurs 162-3169
  • Zīmols Belden
  • Ražotāja numurs 1855ENH.10100
Belden RG59/U 4.45mm 75 Ω - Green - LDPE Copper Solid - - - - 70.2 dB/100 m @ 4500 MHz 53 pF/m 84% -30°C - +70°C Tinned Copper Braid 1855ENH Coaxial Flame Retardant
Belden 8262 010500 Black RG58C/U Coaxial Cable, PVC Sheath, 50 Ω
  • RS noliktavas numurs 136-6336
  • Zīmols Belden
  • Ražotāja numurs 8262 010500
Belden RG58C/U 4.95mm 50 Ω - Black PVC PE Copper Stranded 19/33 AWG 19 33 AWG - 70.54 dB/100m @ 1000 MHz 101.05 pF/m 66% -40°C M17/155-00001, MIL-C-17 +85°C Silver Plated Copper Braid 8262 Coaxial -
Belden 83265 009100 White RG178B/U Coaxial Cable, FEP Sheath, 50 Ω
  • RS noliktavas numurs 136-6341
  • Zīmols Belden
  • Ražotāja numurs 83265 009100
Belden RG178B/U 1.8mm 50 Ω - White FEP TFE Silver Plated Copper Stranded 7/38 AWG 7 38 AWG - 150.926 dB/100m @ 1000 MHz 95.14 pF/m 69.5% -70°C M17/93-RG178, MIL-C-17, UL 1637 +200°C Silver Plated Copper Braid 83265 Coaxial -
Belden 1505FPU.00305 Black RG59 Coaxial Cable, Polyvinyl Chloride PVC Sheath, 75 Ω
  • RS noliktavas numurs 162-3167
  • Zīmols Belden
  • Ražotāja numurs 1505FPU.00305
Belden RG59 6.15mm 75 Ω - Black Polyvinyl Chloride PVC Gas-Injected FHDPE Copper Solid - - - - - 17 pF/ft 80% -35°C - +75°C Tinned Copper Braid 1505F Coaxial Flame Retardant
RS Pro Black Coaxial Cable, Polyethylene PE Sheath 100m, 75 Ω
  • RS noliktavas numurs 136-8137
  • Zīmols RS Pro
  • Ražotāja numurs RS17PATCAPH1
RS Pro - 6.8mm 75 Ω 100m Black Polyethylene PE Polyethylene Copper Clad Steel Solid 1/1.13 mm 1 1.13 mm - 37.2 dB/100 m - 84% 0°C EN 50117-6 - - - Coaxial -
RS Pro Green Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω
  • RS noliktavas numurs 136-8139
  • Zīmols RS Pro
  • Ražotāja numurs RSXK100
RS Pro - 6.95mm 75 Ω 100m Green Polyvinyl Chloride PVC Polyethylene Copper Solid 7/0.4 mm 7 0.4 mm - 25 dB/100 m 54 pF/m 80% -10 (Static) °C, -5 (Dynamic) °C IEC60332-1 +70 (Dynamic) °C, +80 (Static) °C - - Coaxial Flame Retardant
RS Pro Green KX6 Coaxial Cable, PVC Sheath, 75 Ω
  • RS noliktavas numurs 136-8138
  • Zīmols RS Pro
  • Ražotāja numurs RSKX61
RS Pro KX6 6.1mm 75 Ω - Green PVC PE Bare Copper Stranded 7/0.2 mm 7 0.2 mm RF 20 dB/100m @ 200 MHz 67 pF/m - -10°C UTE C 93-550 +80°C - - Coaxial -
RS Pro Green KX6 Coaxial Cable, PVC Sheath, 75 Ω
  • RS noliktavas numurs 136-8141
  • Zīmols RS Pro
  • Ražotāja numurs RSCCKX6375
RS Pro KX6 6.1mm 75 Ω - Green PVC PE Bare Copper Stranded 7/0.2 mm 7 0.2 mm RF 20 dB/100m @ 200 MHz 67 pF/m - -10°C UTE C 93-550 +80°C - - Coaxial -
RS Pro White Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω
  • RS noliktavas numurs 136-8136
  • Zīmols RS Pro
  • Ražotāja numurs RS17VATCAPH1
RS Pro - 6.8mm 75 Ω 100m White Polyvinyl Chloride PVC Polyethylene Copper Clad Steel Solid 1/1.13 mm 1 1.13 mm - 37.2 dB/100 m - 84% 0°C EN 50117-5 - - - Coaxial -
RS Pro White Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω
  • RS noliktavas numurs 136-8135
  • Zīmols RS Pro
  • Ražotāja numurs RS11VRTCPH1
RS Pro - 10.3mm 75 Ω 100m White Polyvinyl Chloride PVC Polyethylene Copper Solid 1/1.7 mm 1 1.7 mm - 22.3 dB/100 m - 88% 0°C EN 50117-5 - - - Coaxial -
Belden MRG1740.0050 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 50m, 50 Ω
  • RS noliktavas numurs 521-8206
  • Zīmols Belden
  • Ražotāja numurs MRG1740.0050
Belden RG174/U 2.79mm 50 Ω 50m Black Polyvinyl Chloride PVC PE Bare Copper Clad Steel Stranded 7/34 7 34 AWG B 101.7 dB/100m @ 900MHz, 111.5 dB/100m @ 1GHz, 62.3 dB/100m @ 400MHz, 88.6 dB/100m @ 700MHz 101 pF/m 66% -40°C - +75°C - - Coaxial -
RS Pro Brown RG178B/U Coaxial Cable, FEP Sheath, 50 Ω
  • RS noliktavas numurs 906-0626
  • Zīmols RS Pro
  • Ražotāja numurs RG178-25
RS Pro RG178B/U 1.85mm 50 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 mm 7 0.1 mm - 151 dB @ 1GHz 95 pF/m 69.5% -70°C Euroclass Eca +200°C Silver Plated Copper Braid - Coaxial -
RS Pro Black RG59 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω RS Pro RG59 3.6mm 75 Ω 100m Black Polyvinyl Chloride PVC PE Copper Clad Steel Stranded 1/0.41 mm 1 0.41 mm M 12.5 dB/100m @ 50 MHz, 16.7 dB/100m @ 100 MHz, 19.8 dB/100m @ 150 MHz, 22.5 dB/100m @ 200 MHz, 24.8 dB/100m @ 250 MHz, 27 dB/100m @ 300 MHz, 31.5 dB/100m @ 400 MHz, 33.1 dB/100m @ 450 MHz, 34.9 dB/100m @ 500 MHz, 40.1 dB/100m @ 650 MHz, 44.75 dB/100m @ 800 MHz, 46.64 dB/100m @ 860 MHz, 50.5 dB/100m @ 1 GHz, 6.5 dB/100m @ 10 MHz 60 pF/m 82% - - +80°C Copper Braid - Coaxial -
Belden 443945.00100 Grey RG59 Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω
  • RS noliktavas numurs 510-2123
  • Zīmols Belden
  • Ražotāja numurs 443945.00100
Belden RG59 5.9mm 75 Ω 100m Grey Low Smoke Zero Halogen (LSZH) Foam PE Bare Copper Solid 1/20 1 20 AWG - 16.4 dB/100m @ 400MHz, 23 dB/100m @ 700MHz, 26.2 dB/100m @ 900MHz, 27.9 dB/100m @ 1GHz 53.5 pF/m 83% - Euroclass Eca +70°C - - Coaxial -
RS Pro Black DS3/4 Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 75 Ω
  • RS noliktavas numurs 905-6241
  • Zīmols RS Pro
  • Ražotāja numurs DS3/4 735A 1C
RS Pro DS3/4 3.3mm 75 Ω 100m Black Polyvinyl Chloride PVC Foam PE Silver Plated Copper Solid 1/0.404 mm 1 0.404 mm - 23.23 dB @ 200 MHz 57.4 pF/m 75% - Euroclass Eca +80°C Tinned Copper Braid - Single Core -
Alpha Wire 9174 BK005 Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 30m, 50 Ω Alpha Wire RG174/U 2.59mm 50 Ω 30m Black Polyvinyl Chloride PVC PE Bare Copper Stranded 7/34 7 34 AWG - 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz 101.024 pF/m 66% -40°C - +80°C - MEC COAXIAL Coaxial -
RS Pro Black RG174/U Coaxial Cable, Polyvinyl Chloride PVC Sheath 100m, 50 Ω RS Pro RG174/U 2.6mm 50 Ω 100m Black Polyvinyl Chloride PVC Solid PE Copper Clad Steel Stranded 7/0.16 mm 7 0.16 mm B 27.6 dB/100m @ 100 MHz, 55.8 dB/100m @ 400 MHz, 89.9 dB/100m @ 1 GHz 101 pF/m 66% - - +80°C Tinned Copper Braid - Coaxial -
ITT RG402 Coaxial Cable, Polyvinyl Chloride PVC Sheath 1m, 50 Ω
  • RS noliktavas numurs 388-697
  • Zīmols ITT
  • Ražotāja numurs UT141-SA-M17(1)
ITT RG402 3.58mm 50 Ω 1m - Polyvinyl Chloride PVC PTFE Silver Plated Copper Clad Steel Solid 1/0.909 mm 1 0.909 mm X 0.36 dB/1m @ 1GHz 98 pF/m - -40°C - +125°C - - Coaxial -
RS Pro Black RG179PE Coaxial Cable, Low Smoke Zero Halogen (LSZH) Sheath 100m, 75 Ω RS Pro RG179PE 2.6mm 75 Ω 100m Black Low Smoke Zero Halogen (LSZH) - Tinned Copper Solid 1/0.36 mm 1 0.36 mm E 19.5 dB/100m @ 100MHz, 28 dB/100m @ 200MHz, 6 dB/100m @ 10MHz 54 pF/m 80% - - +80°C - - Coaxial Low Smoke Zero Halogen (LSZH)
RS Pro Brown RG179B/U Coaxial Cable, FEP Sheath, 75 Ω
  • RS noliktavas numurs 906-0638
  • Zīmols RS Pro
  • Ražotāja numurs RG179-25
RS Pro RG179B/U 2.5mm 75 Ω - Brown FEP PTFE Silver Plated Copper Clad Steel Stranded 7/0.1 mm 7 0.1 mm - 91.25 dB @ 1GHz 63.65 pF/m 70% -70°C Euroclass Eca +200°C Silver Plated Copper Braid - Coaxial -
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
Jūs skataties 1 - 20 no 229 rezultāta