Līdzstrāvas-līdzstrāvas pārveidotāji

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

RS offer a comprehensive selection of high-quality Converters from industry-leadi...

Attēlo 1-20 no 12594 produktiem

Filtrs

Šķirot

Filtrs

Šķirot

€ 40,41

Katrs (bez PVN)

Pievienot grozam
RS Pro
12V dc
-
-
18 → 32 V dc
-
120W
24 V
-
-
10A
Chassis Mount
Yes
1
-
Enclosed
-
91mm
47mm
127mm
-
-
-
-
+60°C
-
-20°C
-
85%

€ 3,75

Katrs (bez PVN)

Pievienot grozam
RS Pro
24V dc
-
-
4.5 → 5.5 V dc
-
1W
5 V dc
-
-
42mA
PCB Mount
Yes
2
-
-
1.5kV
6mm
-
11.6mm
B0524S
Yes
0.1
-
+105°C
Yes
-40°C
-
0.85

€ 38,24

Katrs (bez PVN)

Pievienot grozam
RS Pro
12V dc
-
-
18 → 32 V dc
-
180W
24 V
-
-
15A
Chassis Mount
-
-
-
-
-
90mm
47mm
157mm
-
-
-
-
+50°C
-
-20°C
-
0.85

€ 3,75

Katrs (bez PVN)

Pievienot grozam
RS Pro
9V dc
-
-
21.6 → 26.4 V dc
-
1W
24 V dc
-
-
111mA
PCB Mount
Yes
2
-
-
1.5kV
6mm
-
11.6mm
B2409S
Yes
0.1
-
+105°C
Yes
-40°C
-
0.8

€ 3,93

Katrs (bez PVN)

Pievienot grozam
RS Pro
12V dc
-
-
4.5 → 5.5 V dc
-
1W
5 V dc
-
-
83mA
PCB Mount
Yes
2
-
-
3kV
6mm
-
19.6mm
F0512S
Yes
0.1
-
+105°C
Yes
-40°C
-
0.8

€ 3,75

Katrs (bez PVN)

Pievienot grozam
RS Pro
3.3V dc
-
-
10.8 → 13.2 V dc
-
1W
12 V dc
-
-
303mA
PCB Mount
Yes
2
-
-
1.5kV
6mm
-
11.6mm
B1203S
Yes
0.2
-
+105°C
Yes
-40°C
-
0.75

€ 26,98

Katrs (bez PVN)

Pievienot grozam
RS Pro
12V dc
-
-
18 → 32 V dc
-
60W
24 V
-
-
5A
Chassis Mount
-
-
-
-
-
90mm
47mm
77mm
-
-
-
-
+50°C
-
-20°C
2.5A
0.85

€ 3,45

Katrs (bez PVN)

Pievienot grozam
RS Pro
5V dc
-
-
4.5 → 5.5 V dc
-
1W
5 V dc
-
-
200mA
PCB Mount
Yes
2
-
-
3kV
6mm
-
19.6mm
F0505S
Yes
0.15
-
+105°C
Yes
-40°C
-
0.8
RS PRO DC-DC Converter, 5V dc/, 4.5 → 36 V dc Input, 3W, PCB Mount
RS noliktavas nr.: 223-3703Ražotājs: RS PRO

€ 11,62

Katrs (bez PVN)

Pievienot grozam
RS Pro
5V dc
-
-
4.5 → 36 V dc
-
3W
4.5 to 36 V dc
-
-
-
PCB Mount
Yes
-
-
-
3kV
-
-
-
UWE
Yes
-
-
-
Yes
-
-
-

€ 4,78

Katrs (bez PVN)

Pievienot grozam
RS Pro
12V dc
-
-
21.6 → 26.4 V dc
-
1W
24 V dc
-
-
83mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B2412XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.8

€ 3,57

Katrs (bez PVN)

Pievienot grozam
RS Pro
15V dc
-
-
21.6 → 26.4 V dc
-
1W
24 V dc
-
-
67mA
PCB Mount
Yes
2
-
-
1.5kV
6mm
-
11.6mm
B2415S
Yes
0.1
-
+105°C
Yes
-40°C
-
0.81

€ 4,78

Katrs (bez PVN)

Pievienot grozam
RS Pro
24V dc
-
-
10.8 → 13.2 V dc
-
1W
12 V dc
-
-
42mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B1224XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.81

€ 4,78

Katrs (bez PVN)

Pievienot grozam
RS Pro
12V dc
-
-
10.8 → 13.2 V dc
-
1W
12 V dc
-
-
83mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B1212XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.83

€ 5,14

Katrs (bez PVN)

Pievienot grozam
RS Pro
12V dc
-
-
4.5 → 5.5 V dc
-
1W
5 V dc
-
-
83mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B0512XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.83

€ 5,14

Katrs (bez PVN)

Pievienot grozam
RS Pro
24V dc
-
-
4.5 → 5.5 V dc
-
1W
5 V dc
-
-
42mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B0524XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.85

€ 4,78

Katrs (bez PVN)

Pievienot grozam
RS Pro
15V dc
-
-
10.8 → 13.2 V dc
-
1W
12 V dc
-
-
67mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B1215XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.83

€ 4,78

Katrs (bez PVN)

Pievienot grozam
RS Pro
5V dc
-
-
21.6 → 26.4 V dc
-
1W
24 V dc
-
-
200mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B2405XT
Yes
0.15
-
+105°C
Yes
-40°C
-
0.8

€ 5,38

Katrs (bez PVN)

Pievienot grozam
RS Pro
±24V dc
-
-
10.8 → 13.2 V dc
-
1W
12 V dc
-
-
21mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
15.24mm
A1224XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.85

€ 5,38

Katrs (bez PVN)

Pievienot grozam
RS Pro
±24V dc
-
-
21.6 → 26.4 V dc
-
1W
24 V dc
-
-
21mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
15.24mm
A2424XT
Yes
0.1
-
+105°C
Yes
-40°C
-
0.85

€ 5,14

Katrs (bez PVN)

Pievienot grozam
RS Pro
5V dc
-
-
10.8 → 13.2 V dc
-
1W
12 V dc
-
-
200mA
Surface Mount
Yes
2
-
SMD
1.5kV
11.4mm
-
13.2mm
B1205XT
Yes
0.15
-
+105°C
Yes
-40°C
-
0.82

...