Digitālie signālu procesori
Digital signal processors (DSPs) capture signals such as voice, audio, or video as digital information, process them at very high speeds and then feed the information back for use. They do this in either a digital or an analogue format by going through an Audio Digital-to-Analogue Converter (DAC). RS offer a wide range of high-quality semiconductor components from leading brands including Micro...
Attēlo 1-20 no 221 produktiem
€ 6,292
Katrs (Tubina ir 45) (bez PVN)
Pārbaudīt noliktavu
45
Microchip
60MHz
DSPIC
70MIPS
16bit
32 kB
C
256 kB
Flash
ALU
Surface Mount
QFN
44
3.3 V
2
1 (9 x 12 bit)
2
0.95mm
+85 °C
1 (6 Channel)
2
2
1 (2 x 32 bit), 1 (5 x 16 bit)
8mm
1
1
8mm
-
-
-
1
16 bit, 32bit
6
-40 °C
8 x 8 x 0.95mm
9
12bit
-
Microchip
60MHz
DSPIC
70MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Surface Mount
SOIC
28
3.3 V
2
1 (12 x 12 bit)
2
2.35mm
+85 °C
1 (5 Channel)
2
2
1 (2 x 32 bit), 1 (5 x 16 bit)
17.9mm
-
1
7.5mm
-
-
-
1
16 bit, 32bit
6
-40 °C
17.9 x 7.5 x 2.35mm
12
12bit
-
Microchip
40MHz
DSPIC
40MIPS
16bit
2 kB
C
16 kB
Flash
ALU
Surface Mount
SOIC
28
3.3 V
2
1 (8 x 10 bit)
2
2.35mm
+85 °C
1 (3 Channel)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9mm
-
1
7.5mm
-
-
-
1
16 bit, 32bit
3
-40 °C
17.9 x 7.5 x 2.35mm
8
10bit
-
Microchip
40MHz
DSPIC33FJ16GS504
40MIPS
16bit
2 kB
Harvard
16 kB
Flash
ALU
Surface Mount
TQFP
44
-
1
2 (12 x 10 bit)
2
1.05mm
+125 °C
4 (8 x 16 bit)
1
1
1 x 32-bit, 3 x 16-bit
10mm
-
4
10mm
-
-
16bit
2
16 bit, 32bit
8
-40 °C
10 x 10 x 1.05mm
12
10bit
-
Microchip
60MHz
DSPIC
70MIPS
16bit
4 kB
C
32 kB
Flash
ALU
Surface Mount
QFN
28
3.3 V
2
1 (6 x 12 bit)
2
0.95mm
+85 °C
1 (6 Channel)
2
2
1 (2 x 32 bit), 1 (5 x 16 bit)
6mm
-
1
6mm
-
-
-
1
16 bit, 32bit
6
-40 °C
6 x 6 x 0.95mm
6
12bit
-
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Surface Mount
TQFP
44
-
2
1 (9 x 10 bit)
2
1.05mm
+85 °C
1 (6 x 16 bit)
1
1
2 x 32-bit, 5 x 16-bit
10mm
1
1
10mm
-
-
16bit
1
16 bit, 32bit
6
-40 °C
10 x 10 x 1.05mm
9
10bit
-
€ 4,78
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
€ 64,13
Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 7,018
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
1
1 (6 x 10 bit)
2
2.35mm
+85 °C
1 (2 x 16 bit)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9mm
-
1
7.5mm
-
-
16bit
1
16 bit, 32bit
2
-40 °C
17.9 x 7.5 x 2.35mm
6
10bit
-
Microchip
40MHz
DSPIC
20MIPS
16bit
512 kB
-
12 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
1
1 (6 x 10 bit)
2
2.35mm
+85 °C
1 (2 x 16 bit)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9mm
-
1
7.5mm
-
-
16bit
1
16 bit, 32bit
2
-40 °C
17.9 x 7.5 x 2.35mm
6
10bit
-
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
512 kB
RISC
1.024 kB, 12 kB
Flash
-
Through Hole
SPDIP
28
2.5 to 5.5 V
1
6 x 10 bit
3
3.81mm
+85 °C
1(6 Channel) (Motor Control), 2(16 bit)
1
1
3 x 16 bit
35.56mm
0
3
0.295in
0
0
16bit
1
16bit
6
-40 °C
1.4 x 0.295 x 0.15in
6
10bit
0
€ 7,502
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
40MHz
DSPIC
20MIPS
16bit
2.048 kB
-
24 kB
Flash
ALU
Surface Mount
SOIC
28
5.5 V
2
1 (10 x 12 bit)
2
2.35mm
+85 °C
1 (2 x 16 bit)
1
1
1 (1 x 32 bit), 1 (3 x 16 bit)
17.9mm
-
1
7.5mm
-
-
16bit
1
16 bit, 32bit
2
-40 °C
17.9 x 7.5 x 2.35mm
10
12bit
-
€ 8,954
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
120MHz
DSPIC30F4011
30MIPS
16bit
2 kB
Harvard
48 kB
Flash
ALU
Surface Mount
TQFP
44
-
2
1 (9 x 10 bit)
2
1.05mm
+85 °C
1 (6 x 16 bit)
1
1
2 x 32-bit, 5 x 16-bit
10mm
1
1
10mm
-
-
16bit
1
16 bit, 32bit
6
-40 °C
10 x 10 x 1.05mm
9
10bit
-
Microchip
30MIPS
dsPIC30F
30MIPS
16bit
2.048 kB
RISC
1.024 kB, 48 kB
Flash
-
Surface Mount
QFN
44
2.5 to 5.5 V
2
9 x 10 bit
5
0.95mm
+85 °C
1(6 Channel) (Motor Control), 4(16 bit)
1
1
5 x 16 bit
8mm
1
5
8mm
0
0
16bit
1
16bit
6
-40 °C
8 x 8 x 0.95mm
9
10bit
0
Microchip
120MHz
DSPIC30F6014A
30MIPS
16bit
8 kB
Harvard
144 kB
Flash
ALU
Surface Mount
TQFP
64
-
2
1 (16 x 12 bit)
2
1.05mm
+125 °C
1 (8 x 16 bit)
2
1
2 x 32-bit, 5 x 16-bit
10mm
2
1
10mm
-
-
16bit
1
16 bit, 32bit
8
-40 °C
10 x 10 x 1.05mm
16
12bit
-
...