Kompleksas programmējamās loģiskās ierīces
CPLD stands for complex programmable logic devices. They are used to implement complex combinational or sequential circuits and are made up of logic array blocks, programmable interconnects, and I/O blocks. RS offer a range of high-quality semiconductor devices from leading brands including Microchip, Xilinx, Lattice Semiconductor and Altera.
What is in a CPLD?
Logic...Attēlo 1-20 no 89 produktiem
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
+85 °C
-40 °C
84
10ns
29.41 x 29.41 x 4.06mm
4.06mm
5.5 V
29.41mm
35pF
29.41mm
4.5 V
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PDIP
+85 °C
-40 °C
24
15ns
32.13 x 7.11 x 4.95mm
4.95mm
5.5 V
32.13mm
50pF
7.11mm
4.5 V
Microchip
ATF16V8B
8
18
Flash
8
Surface Mount
PLCC
+85 °C
-40 °C
20
10ns
9.04 x 9.04 x 4.06mm
4.06mm
5.5 V
9.04mm
50pF
9.04mm
4.5 V
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
+85 °C
-40 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
5.25 V
10.1mm
-
10.1mm
4.75 V
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
+85 °C
-40 °C
44
25ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
35pF
16.6mm
4.5 V
Microchip
ATF750CL
10
22
EEPROM
-
Surface Mount
PLCC
+85 °C
-40 °C
28
15ns
11.58 x 11.58 x 4.06mm
4.06mm
5.5 V
11.58mm
50pF
11.58mm
4.5 V
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
+85 °C
-40 °C
44
10ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
35pF
16.6mm
4.5 V
€ 4,174
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
Microchip
Atmel
32
32
EEPROM
8
Surface Mount
TQFP
+85 °C
-40 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
5.25 V
10.1mm
-
10.1mm
4.75 V
Microchip
ATF1502ASL
-
36
EEPROM
32
Surface Mount
PLCC
+85 °C
-40 °C
44
25ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
35pF
16.6mm
4.5 V
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
+85 °C
-40 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
3.6 V
14.1mm
-
14.1mm
3 V
€ 8,228
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
Atmel
64
64
EEPROM
10
Surface Mount
TQFP
+85 °C
-40 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
3.6 V
14.1mm
-
14.1mm
3 V
€ 6,05
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
ATF1504AS
64
68
EEPROM
64
Surface Mount
PLCC
+85 °C
-40 °C
44
10ns
16.6 x 16.6 x 4.06mm
4.06mm
5.5 V
16.6mm
35pF
16.6mm
4.5 V
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
+85 °C
-40 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
3.6 V
10.1mm
-
10.1mm
3 V
€ 8,107
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
Microchip
Atmel
64
32
EEPROM
10
Surface Mount
TQFP
+85 °C
-40 °C
44
7.5ns
10.1 x 10.1 x 1.05mm
1.05mm
3.6 V
10.1mm
-
10.1mm
3 V
€ 5,506
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
€ 21,78
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
+85 °C
-40 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
5.25 V
14.1mm
-
14.1mm
4.75 V
Microchip
Atmel
128
80
EEPROM
14
Surface Mount
TQFP
+85 °C
-40 °C
100
7.5ns
14.1 x 14.1 x 1.05mm
1.05mm
5.25 V
14.1mm
-
14.1mm
4.75 V
€ 18,39
Katrs (bez PVN)
Pārbaudīt noliktavu
1
Microchip
ATF1508AS
128
84
EEPROM
128
Surface Mount
PLCC
+85 °C
-40 °C
84
10ns
29.41 x 29.41 x 4.06mm
4.06mm
5.5 V
29.41mm
35pF
29.41mm
4.5 V