Plūsmas kontrolieri
What is a Flow Controller?
A flow controller, which is commonly referred to as a "mass flow controller" is a device that measures and controls the flow of liquids and gases. Flow Controllers are designed to regulate a specific type of gas or liquid at a particular range of flow rate as an electric signal.
The electric signal allows the Flow Controller to automatically set the flow...
Attēlo 1-20 no 74 produktiem
Turck
1 → 150 (Water) cm³/s, 3 → 300 (Oil) cm³/s
M12 Connector
PNP
Compact
19 → 29 V dc
LED
1/2 in
-25°C
+80°C
400 mA
-
FCS