Infrared Temperature Sensors
What are Infrared Temperature Sensors?
Infrared Temperature Sensors, also known as IR sensors or Infrared Sensors, commonly feature a lens that focuses the infrared energy onto the detector which converts energy into an electric signal.
This simple process of emission and detection of IR radiation help with heat and motion sensing to detect certain objects/obstacles within its ran...
Attēlo 1-20 no 67 produktiem
RS noliktavas nr.: 238-7241Ražotājs: RS PRO
€ 235,95
Katrs (bez PVN)
Pārbaudīt noliktavu
1
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
0°C
Alarm, Analogue
-
+1000°C
UART, USB
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
RS noliktavas nr.: 161-8103Ražotājs: RS PRO
€ 266,20
Katrs (bez PVN)
Pārbaudīt noliktavu
1
RS Pro
V Output Signal
250 ms
±1.5°C or ±1.5% of reading
1m
24 V dc
0°C
Alarm, Analogue
-
+1000°C
-
ABS, Aluminium
2 x holes, M3 x 0.5 mm thread, depth 7 mm
31 mm
IP65
4-Wire Tail
Calex
Temperature Sensor
200 ms
±2°C or 1% of reading
1m
24 V
+250°C
4-20 mA
-
+1000°C
USB
-
M20 x 1 mm Thread
-
-
-
Calex
Temperature Sensor
200 ms
±2°C or 1% of reading
1m
24 V
+250°C
4-20 mA
-
+1000°C
USB
-
M20 x 1 mm Thread
-
-
-
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
6 → 28 V dc
0°C
Type J Thermocouple
-
+250°C
-
Stainless Steel 316
M16 x 1 mm Thread
18 mm
IP65
4-Wire Tail
Calex
Type J Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
0°C
Type J Thermocouple
-
+500°C
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail
Calex
-
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
0°C
4-20 mA
-
+500°C
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
2-wire Cable
Calex
Type K Thermocouple
240 ms
±1°C or ±1% of reading
1m
8 → 28 V dc
0°C
Type K Thermocouple
-
+500°C
-
Stainless Steel 316, Aluminium
M16 x 1 mm Thread
18 mm
IP65 (Sensing Head)
4-Wire Tail
Calex
mA Output Signal
0.24 s
±1°C or ±1% of reading
25m
12 → 24 V dc
-20°C
4-20 mA
-
+100°C
-
Stainless Steel 316
M20 x 1.5 mm Thread
20 mm
IP65
2-wire Cable
Optris
Two Point Laser
0.15 s
±1 %
3m
5 → 30 V dc
-30°C
Analogue, Digital
-
+1000°C
USB
Stainless Steel
thread M12x1
12 mm
63
-
Optris
Temperature Sensor
0.014 s
±1.5 %
3m
5 → 30 V dc
-50°C
Analogue, Digital
-
+1030°C
USB
Stainless Steel
thread M12x1
12 mm
63
-
Optris
Thermometer
0.008 s
±0.3 %
3m
5 → 30 V dc
+50°C
Analogue, Digital
-
+600°C
USB
Stainless Steel
thread M12x1
12 mm
65
-
Optris
Thermometer
0.014 s
±1 %
0.5m
5 → 30 V dc
-50°C
Analogue, Digital
-
+1030°C
USB
Stainless Steel
thread M12x1
12 mm
65
-
Optris
Thermometer
0.014 s
±1 %
0.5m
5 → 30 V dc
-50°C
Analogue, Digital
-
+1030°C
USB
Stainless Steel
thread M12x1
12 mm
65
-
Optris
Thermometer
1 s
±0.3 %
3m
8 → 36 V dc
+50°C
Analogue, Digital
-
+1800°C
USB
Stainless Steel
thread M12x1
12 mm
65
-
Optris
Two Point Laser
1 s
±0.3 %
3m
8 → 36 V dc
+50°C
Analogue, Digital
-
+1800°C
USB
Stainless Steel
thread M48x1.5
49.3
65
-