Industriālie datori
What are Industrial Computers?
Industrial Computers are rugged computer systems used for industrial applications as they can function in harsh environments such as high levels of shock, vibration, and extreme temperatures.
Industrial Computers are a high-performance option that deliver a high level of computing capability through a combination of processor power and on board memor...
Attēlo 1-20 no 146 produktiem
Moxa
ARM Cortex
1
UC-2100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Serial and 2 Ethernet
99 x 111 x 25.5 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
1 Serial and 1 Ethernet
73 x 80 x 28 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
1 Serial and 1 Ethernet
73 x 80 x 28 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-2100
600 MHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet
80 x 80 x 30.8 mm
-
4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
1 Serial and 2 Ethernet
128.5 x 89.1 x 26 mm
-
6W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
2 Serial and 2 Ethernet
128.5 x 89.1 x 41 mm
-
8W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-3100
1 GHz
IP30
Linux
AHB and VPB
9 → 36 V
1 Serial, 2 Ethernet and 1 CAN
128.5 x 89.1 x 41 mm
-
8W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 CAN and 4 DIO, 2 Ethernet, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-5100
1 GHz
IP30
Linux
AHB and VPB
9 → 48 V
2 Ethernet and 4 DIO, 4 Serial
57 x 136 x 100 mm
-
11W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-8100
1 GHz
IP30
Linux
AHB and VPB
12 → 24 V
2 Serial and 2 Ethernet
101 x 27 x 128 mm
-
5.4W
-
8000 MB
-
-
-
-
-
Moxa
ARM Cortex
1
UC-8100
300 MHz
IP30
Linux
AHB and VPB
12 → 24 V
2 Serial and 2 Ethernet
101 x 27 x 128 mm
-
5.4W
-
8000 MB
-
-
-
-
-
...