Šķautnes konektori
An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction ...
Attēlo 1-20 no 573 produktiem
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
8.7mm
-
-
+80°C
-40°C
21.9mm
TE Connectivity
Vertical
-
164
-
1mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
-
-
-
+80°C
-40°C
-
TE Connectivity
Right Angle
-
67
2
0.5mm
Board Mount
Surface Mount
Gold Flash (Contact), Matte Tin (Tail)
Copper Alloy
5A
-
High Temperature Thermoplastic
2199119
2199119
8.7mm
-
-
+80°C
-40°C
21.9mm
TE Connectivity
Vertical
-
164
-
1mm
Board Mount
Surface Mount
Tin
Copper Alloy
1.1A
-
-
5-2337939
5-2337939
-
-
-
+80°C
-40°C
-
TE Connectivity
Vertical
Female
164
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
164
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
36
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
36
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
64
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
64
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
98
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
98
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2364427
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
164
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2371899
-
8.2mm
-
-
+85°C
-40°C
11.25mm
TE Connectivity
Vertical
Female
164
2
1mm
Board Mount
Surface Mount
-
-
1.1A
-
-
5-2371899
-
8.2mm
-
-
+85°C
-40°C
11.25mm
...