Buferi
Buffers, also known as logic buffers are semiconductor IC (integrated circuit) that are constructed of two inverters that are back to back providing a basic logic gate that passes its input, unchanged, to its output. Buffer ICs are also available in both inverting and non-inverting.
How do buffers work?
The primary purpose of a buffer IC is to regenerate the input, primarily using...
Attēlo 1-20 no 326 produktiem
€ 0,344
Katrs (Paka ir 25) (bez PVN)
Pārbaudīt noliktavu
25
€ 0,52
Katrs (Paka ir 25) (bez PVN)
Pārbaudīt noliktavu
25
€ 0,52
Katrs (Paka ir 25) (bez PVN)
Pārbaudīt noliktavu
25
€ 1,876
Katrs (Paka ir 5) (bez PVN)
Pārbaudīt noliktavu
5
€ 10,41
Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 7,865
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
onsemi
VHC
Buffer
1
-
-
CMOS
Bipolar Schottky TTL
Non-Inverting
Surface Mount
TSOP
5
-8mA
8mA
14.5 ns @ 50 pF
5.5 V
3.15 x 1.65 x 1mm
1mm
3.15mm
-55 °C
1.65mm
2 V
+125 °C
50pF
onsemi
74AC
Buffer
4
-
Yes
Single Ended
3 State
Non-Inverting
Surface Mount
SOIC
14
-24mA
24mA
10 ns @ 50 pF
6 V
8.75 x 4 x 1.5mm
1.5mm
8.75mm
-40 °C
4mm
2 V
+85 °C
50pF
...