PWM
Electronic circuits can contain both analogue and digital components. PWM, which stands for Pulse Width Modulation, facilitates the control of analogue devices using a digital signal. Many electrical designs use PWM for regulation, with PWM used as a way to reduce the average power that is delivered by an electrical signal by chopping it up into smaller parts. RS offer a range of PWM Controller...
Attēlo 1-20 no 381 produktiem
€ 7,74
Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 13,92
Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 19,84
Katrs (bez PVN)
Pārbaudīt noliktavu
1
€ 5,566
Katrs (Paka ir 2) (bez PVN)
Pārbaudīt noliktavu
2
STMicroelectronics
4 MHz
-
-
-
-
-
-
Current, Voltage
-
-
Surface Mount
3ns
QFN
-
32
60%
5.15 x 5.15 x 0.95mm
5.15mm
Current Mode
5.15mm
0.95mm
-
-40 °C
+105 °C
3.3 V
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
-
Surface Mount
-
TSOP
-
6
-
3.1 x 1.7 x 1mm
3.1mm
Secondary Side Synchronous Rectifier
1.7mm
1mm
-
-40 °C
+125 °C
35 V
onsemi
100 kHz
-
-
-
670 V
-
780 mA
-
-
10ns
Surface Mount
20ns
SOIC
-
16
72%
10 x 4 x 1.5mm
10mm
Current Mode
4mm
1.5mm
-
-40 °C
+150 °C
9 V
onsemi
1 MHz
-
-
-
11 V
-
2 A, 7 A
-
1
-
Surface Mount
-
SOIC
-
8
-
5 x 4 x 1.5mm
5mm
Secondary Side Synchronous Rectifier
4mm
1.5mm
-
-40 °C
+125 °C
35 V
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
150ns
Through Hole
150ns
PDIP
Boost, Flyback
8
50%
10.16 x 7.11 x 4.95mm
10.16mm
Current Mode
7.11mm
4.95mm
-
-25 °C
+85 °C
36 V
STMicroelectronics
-
-
-
-
-
-
-
Current
-
-
Surface Mount
-
SO
-
8
-
5 x 4 x 1.5mm
5mm
Current Mode
4mm
1.5mm
1 V
0 °C
+70 °C
40 V
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
150ns
Through Hole
150ns
SOIC
Boost, Flyback
8
50%
5 x 4 x 1.5mm
5mm
Current Mode
4mm
1.5mm
-
-25 °C
+85 °C
36 V
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
150ns
Through Hole
150ns
PDIP
Boost, Flyback
8
96%
10.16 x 7.11 x 4.95mm
10.16mm
Current Mode
7.11mm
4.95mm
-
-25 °C
+85 °C
36 V
onsemi
500 kHz
-
-
-
5.05 V
-
1 A
Current
1
150ns
Through Hole
150ns
PDIP
Boost, Flyback
8
50%
10.16 x 7.11 x 4.95mm
10.16mm
Current Mode
7.11mm
4.95mm
-
-25 °C
+85 °C
36 V
...